Part Details for DSPIC33FJ12MC202T-I/ML by Microchip Technology Inc
Results Overview of DSPIC33FJ12MC202T-I/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ12MC202T-I/ML Information
DSPIC33FJ12MC202T-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ12MC202T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K3900
|
Newark | 12Kb, Flash, 1024Bytes-Ram, 40Mips, 21I/O, 16-Bit Family, nanowatt, motorcontrol 28 Qfn 6X6X0.9Mm T/... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9300 | Buy Now |
DISTI #
DSPIC33FJ12MC202T-I/MLTR-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28QFN Min Qty: 1600 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8100 | Buy Now |
DISTI #
DSPIC33FJ12MC202T-I/ML
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 28-Pin QFN EP T/R - Tape and Reel (Alt: DSPIC33FJ12MC2... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.7908 / $4.0500 | Buy Now |
DISTI #
579-DSPIC33MC202TIML
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 12KB FLSH 1024BRAM 16B nanoWatt RoHS: Compliant | 0 |
|
$3.8100 | Order Now |
DISTI #
DSPIC33FJ12MC202T-I/ML
|
Microchip Technology Inc | 16 bit MCU/DSP 28LD 40MIPS 12KB FLASH, VQFN, Projected EOL: 2034-05-17 COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$3.3200 / $4.5800 | Buy Now |
DISTI #
70541369
|
RS | 12KB, Flash, 1024bytes-RAM, 40MIPS, 21I/O, 16-bit Family, nanoWatt, MotorControl Min Qty: 1600 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6600 / $5.4800 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 12KB (12K x 8) FLASH - 1K x 8 RAM - 3 to 3... more RoHS: Compliant | 0 |
|
$3.6200 / $9.9300 | Buy Now |
|
NAC | 12KB, Flash, 1024bytes-RAM, 40MIPS, 21I/O, 16-bit Family,nanoWatt,MotorControl - Package: 28 QFN 6x6... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.9500 / $4.7600 | Buy Now |
DISTI #
DSPIC33FJ12MC202T-I/ML
|
Avnet Silica | MCU 16bit dSPIC33 dsPIC RISC 12KB Flash 33V 28Pin QFN EP TR (Alt: DSPIC33FJ12MC202T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSPIC33FJ12MC202T-I/ML
|
EBV Elektronik | MCU 16bit dSPIC33 dsPIC RISC 12KB Flash 33V 28Pin QFN EP TR (Alt: DSPIC33FJ12MC202T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSPIC33FJ12MC202T-I/ML
DSPIC33FJ12MC202T-I/ML CAD Models
DSPIC33FJ12MC202T-I/ML Part Data Attributes
|
DSPIC33FJ12MC202T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ12MC202T-I/ML
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
DSPIC33FJ12MC202T-I/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC33FJ12MC202T-I/ML is 40 MIPS (80 MHz clock frequency).
-
The oscillator can be configured using the FOSCSEL (Oscillator Select) bits in the FOSC (Oscillator Control) register. The oscillator can be set to use an external crystal, internal Fast RC (FRC) oscillator, or internal Low Power RC (LPRC) oscillator.
-
The minimum voltage required for the DSPIC33FJ12MC202T-I/ML to operate is 2.5V.
-
The DSPIC33FJ12MC202T-I/ML has 128 KB of flash memory.
-
Yes, the DSPIC33FJ12MC202T-I/ML has a 10-bit, 12-channel ADC that can be used to convert analog signals.