-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2333
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 12Kb, 40Mhz 3.6V Ssop-28, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:12Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Jtag, Spi, Uart, Dsc Case Style:Ssop Rohs Compliant: Yes |Microchip DSPIC33FJ12MC202-I/SS RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 | Buy Now |
DISTI #
DSPIC33FJ12MC202-I/SS-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
157 In Stock |
|
$3.5800 / $4.3000 | Buy Now |
DISTI #
579-DSPIC332MC202ISS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 12kb Flash 1024BYTES 40MIPS 21 I/O RoHS: Compliant | 188 |
|
$3.5800 / $4.3000 | Buy Now |
DISTI #
DSPIC33FJ12MC202-I/SS
|
Microchip Technology Inc | 16 Bit MCU/DSP 28LD 40MIPS 12KB FLASH, Projected EOL: 2034-08-09 RoHS: Compliant pbFree: Yes |
1845 Alternates Available |
|
$3.1300 / $4.3000 | Buy Now |
DISTI #
70413854
|
RS | dsPIC33FJ12MC202-I/SS,16bit dsPIC Microcontroller,40MIPS,12kb Flash,28-Pin SSOP | Microchip Technology Inc. DSPIC33FJ12MC202-I/SS RoHS: Not Compliant Min Qty: 235 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 | RFQ |
|
Future Electronics | dsPIC33F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 235 Package Multiple: 47 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.8000 / $4.4100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 12KB (12K x 8) FLASH - 1K x 8 RAM - 3 to 3.6V - 28-SSOP. RoHS: Compliant | 0 |
|
$3.7600 / $5.4800 | Buy Now |
DISTI #
33FJ12MC202-I/SS
|
TME | IC: dsPIC microcontroller, 12kB, 1kBSRAM, SSOP28, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$3.7900 / $4.5200 | RFQ |
|
NAC | 12KB, Flash, 1024bytes-RAM, 40MIPS, 21I/O, 16-bit Family,nanoWatt,MotorControl - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 94 Package Multiple: 47 Container: Tube | 0 |
|
$3.7100 / $4.4700 | Buy Now |
DISTI #
DSPIC33FJ12MC202-I/SS
|
Avnet Silica | MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 28-Pin SSOP Tube (Alt: DSPIC33FJ12MC202-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33FJ12MC202-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ12MC202-I/SS
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |