-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K3892
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 12Kb, 40Mhz, 3.6V Qfn-28, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:12Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Jtag, Spi, Uart, Dsc Case Style:Qfn Rohs Compliant: Yes |Microchip DSPIC33FJ12GP202-I/ML RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 | Buy Now |
DISTI #
DSPIC33FJ12GP202-I/ML-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
219 In Stock |
|
$3.6300 / $4.3800 | Buy Now |
DISTI #
DSPIC33FJ12GP202-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33FJ12GP202-I) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.6300 / $4.3800 | Buy Now |
DISTI #
579-DSPICJ12GP202IML
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 212KB Flash 1024BRAM 40MIPS RoHS: Compliant | 183 |
|
$3.6300 / $4.3800 | Buy Now |
DISTI #
DSPIC33FJ12GP202-I/ML
|
Microchip Technology Inc | 16 bit MCU/DSP 28LD 40MIPS 12KB FLASH, Projected EOL: 2034-05-17 RoHS: Compliant pbFree: Yes |
1159 Alternates Available |
|
$3.1800 / $4.3800 | Buy Now |
DISTI #
70046428
|
RS | DSP, 28-Pin, 12KB Flash, 1024 RAM, 21 I/O, nanoWatt | Microchip Technology Inc. DSPIC33FJ12GP202-I/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4700 / $5.2500 | RFQ |
|
Future Electronics | dsPIC Series 12 KB Flash 3.3 V 16-Bit Digital Signal Controller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.5600 / $3.8600 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN EP - Tube RoHS: Compliant | 1159 Factory Stock |
|
$3.8100 / $5.5500 | Buy Now |
DISTI #
33FJ12GP202-I/ML
|
TME | IC: dsPIC microcontroller, 12kB, 1kBSRAM, QFN28, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$3.8500 / $4.5900 | RFQ |
|
NAC | 12KB, Flash, 1024bytes-RAM, 40MIPS, 21I/O, 16-bit Family,nanoWatt - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 915 |
|
$3.7600 / $4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33FJ12GP202-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ12GP202-I/ML
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |