There are no models available for this part yet.
Overview of DSPIC33FJ12GP202-E/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSPIC33FJ12GP202-E/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39M8102
|
Newark | 12Kb, Flash, 1024Bytes-Ram, 40Mips, 21I/O, 16-Bit Family, nanowatt 28 Qfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip DSPIC33FJ12GP202-E/ML RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 | Buy Now | |
DISTI #
DSPIC33FJ12GP202-E/ML-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28QFN Min Qty: 183 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9900 | Buy Now | |
DISTI #
DSPIC33FJ12GP202-E
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33FJ12GP202-E) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.9900 / $4.8000 | Buy Now | |
DISTI #
579-DSPIC33FJ12GPEML
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 12KB FLSH 1024BRAM 16B nanoWatt RoHS: Compliant | 0 |
|
$3.9900 | Order Now | |
DISTI #
DSPIC33FJ12GP202-E/ML
|
Microchip Technology Inc | 16 BIT MCU/DSP 28LD 40MIPS 12 KB FLASH, Projected EOL: 2034-05-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4900 / $4.8000 | Buy Now | |
DISTI #
70541353
|
RS | 12KB, Flash, 1024bytes-RAM, 40MIPS, 21I/O, 16-bit Family, nanoWatt | Microchip Technology Inc. DSPIC33FJ12GP202-E/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9000 / $5.7600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 183 Package Multiple: 61 | 0 |
|
$4.2500 | Buy Now | ||
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 12KB (12K x 8) FLASH - 1K x 8 RAM - 3 to 3.6V - 28-QFN (6x6). RoHS: Compliant | 0 |
|
$4.1800 / $6.0900 | Buy Now | ||
DISTI #
33FJ12GP202-E/ML
|
TME | IC: dsPIC microcontroller, 12kB, 1kBSRAM, QFN28, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$4.2300 / $5.0400 | RFQ | |
NAC | 12KB, Flash, 1024bytes-RAM, 40MIPS, 21I/O, 16-bit Family,nanoWatt - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$4.1500 / $5.0000 | Buy Now |
CAD Models for DSPIC33FJ12GP202-E/ML by Microchip Technology Inc
Part Data Attributes for DSPIC33FJ12GP202-E/ML by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Address Bus Width
|
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Clock Frequency-Max
|
40 MHz
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
28
|
On Chip Program ROM Width
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.24SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
90 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|