Part Details for DSPIC33FJ12GP202-E/SO by Microchip Technology Inc
Overview of DSPIC33FJ12GP202-E/SO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ12GP202-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8103
|
Newark | 12Kb, Flash, 1024Bytes-Ram, 40Mips, 21I/O, 16-Bit Family, nanowatt 28 Soic .300In Tube Rohs Compliant: Yes |Microchip DSPIC33FJ12GP202-E/SO RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 | Buy Now |
DISTI #
DSPIC33FJ12GP202-E/SO-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28SOIC Min Qty: 189 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8600 | Buy Now |
DISTI #
DSPIC33FJ12GP202-E
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33FJ12GP202-E) RoHS: Compliant Min Qty: 162 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.8600 / $4.6400 | Buy Now |
DISTI #
579-DSPIC33FJ12GPESO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 12KB FLSH 1024BRAM 16B nanoWatt RoHS: Compliant | 0 |
|
$3.8600 / $4.2600 | Order Now |
DISTI #
DSPIC33FJ12GP202-E/SO
|
Microchip Technology Inc | 16 BIT MCU/DSP 18LD 40MIPS 12 KB FLASH, Projected EOL: 2034-05-17 RoHS: Compliant pbFree: Yes |
175 Alternates Available |
|
$3.3700 / $4.6400 | Buy Now |
DISTI #
70541354
|
RS | 12KB, Flash, 1024bytes-RAM, 40MIPS, 21I/O, 16-bit Family, nanoWatt | Microchip Technology Inc. DSPIC33FJ12GP202-E/SO RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7500 / $5.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 27 | 0 |
|
$4.0900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 12KB (12K x 8) FLASH - 1K x 8 RAM - 3 to 3.6V - 28-SOIC. RoHS: Compliant | 162 Factory Stock |
|
$4.0500 / $5.8300 | Buy Now |
DISTI #
33FJ12GP202-E/SO
|
TME | IC: dsPIC microcontroller, 12kB, 1kBSRAM, SO28-W, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$4.0900 / $4.8700 | RFQ |
|
NAC | 12KB, Flash, 1024bytes-RAM, 40MIPS, 21I/O, 16-bit Family,nanoWatt - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 135 |
|
$3.9900 / $4.8100 | Buy Now |
Part Details for DSPIC33FJ12GP202-E/SO
DSPIC33FJ12GP202-E/SO CAD Models
DSPIC33FJ12GP202-E/SO Part Data Attributes
|
DSPIC33FJ12GP202-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ12GP202-E/SO
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |