-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ12GP201-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M5252
|
Newark | Dsc, 16Bit 40Mips 13 I/O, Soic18, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 310 |
|
$3.3600 / $4.0400 | Buy Now |
DISTI #
DSPIC33FJ12GP201-I/SO-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 18SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
210 In Stock |
|
$3.2300 / $3.8800 | Buy Now |
DISTI #
DSPIC33FJ12GP201-I/SO
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 18-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33FJ12GP201-... more RoHS: Compliant Min Qty: 210 Package Multiple: 42 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.4113 / $3.7401 | Buy Now |
DISTI #
579-DSPICJ12GP201ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 12KB Flash 1KB RAM 40 MIPS RoHS: Compliant | 2 |
|
$3.2300 / $3.8800 | Buy Now |
DISTI #
DSPIC33FJ12GP201-I/SO
|
Microchip Technology Inc | 18 PIN, 12KB FLASH, 1KB RAM, 40 MIPS, 13 I/O 16 BIT MCU, NANOWATT, SOIC, Projected EOL: 2034-05-17 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
2372 Alternates Available |
|
$2.8200 / $3.8800 | Buy Now |
DISTI #
70046427
|
RS | DSP, 18-Pin, 12KB Flash, 1KB RAM, 13 I/O, 16-Bit, nanoWatt | Microchip Technology Inc. DSPIC33FJ12GP... more RoHS: Not Compliant Min Qty: 294 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9400 / $4.6400 | RFQ |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 18-Pin SOIC W - Tube RoHS: Compliant | 2352 Factory Stock |
|
$3.3600 / $4.8700 | Buy Now |
DISTI #
66387313
|
Verical | MCU 16-bit dsPIC RISC 12KB Flash 3.3V 18-Pin SOIC W Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2240 | Americas - 102 |
|
$2.7600 | Buy Now |
DISTI #
33FJ12GP201-I/SO
|
TME | IC: dsPIC microcontroller, 12kB, 1kBSRAM, SO18-W, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$3.4000 / $4.0500 | RFQ |
DISTI #
DSPIC33FJ12GP201-I/SO
|
IBS Electronics | DSPIC33FJ12GP201-I/SO,MICROCHIP Min Qty: 252 Package Multiple: 1 | 0 |
|
$4.5619 / $4.7348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33FJ12GP201-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ12GP201-I/SO
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
The maximum clock frequency for the DSPIC33FJ12GP201-I/SO is 40 MIPS (million instructions per second) at 3.0-3.6V, and 30 MIPS at 2.5-3.0V.
The DSPIC33FJ12GP201-I/SO has 12 KB of flash memory.
Yes, the DSPIC33FJ12GP201-I/SO is suitable for motor control applications due to its high-speed PWM outputs, analog-to-digital converters, and built-in motor control peripherals.
No, the DSPIC33FJ12GP201-I/SO is not 5V tolerant and should only be used in 3.3V systems.
Yes, the DSPIC33FJ12GP201-I/SO has an internal oscillator that can be used as a clock source, but it may require calibration for accurate frequency operation.