Part Details for DSPIC33FJ12GP201-E/P by Microchip Technology Inc
Results Overview of DSPIC33FJ12GP201-E/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ12GP201-E/P Information
DSPIC33FJ12GP201-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ12GP201-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5783
|
Newark | 12Kb Flash, 1Kb Ram, 40 Mips, 13 I/O, 16-Bit Dsc, Nanowatt 18 Pdip .300In Tube Rohs Compliant: Yes |... more RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
DSPIC33FJ12GP201-E/P-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 18DIP Min Qty: 175 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8300 | Buy Now |
DISTI #
DSPIC33FJ12GP201-E/P
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 18-Pin PDIP Tube - Rail/Tube (Alt: DSPIC33FJ12GP201-E/... more RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.0587 / $4.4499 | Buy Now |
DISTI #
579-DSPIC3312GP201EP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 12KB FLSH 1KB RAM 16B DSC nanoWatt RoHS: Compliant | 0 |
|
$3.8300 | Order Now |
DISTI #
DSPIC33FJ12GP201-E/P
|
Microchip Technology Inc | 18 PIN, 12KB FLASH, 1KB RAM, 40 MIPS, 12 I/O 16 BIT MCU, NONOWATT, PDIP, Projected EOL: 2034-04-27 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2386 Alternates Available |
|
$3.3700 / $4.6300 | Buy Now |
DISTI #
70541351
|
RS | 12KB Flash, 1KB RAM, 40 MIPS, 13 I/O, 16-bit DSC, nanoWatt | Microchip Technology Inc. DSPIC33FJ12GP... more RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4900 / $5.2800 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 13 I/O - 12KB (12K x 8) FLASH - 1K x 8 RAM - 3 to 3... more RoHS: Compliant | 2375 Factory Stock |
|
$4.0100 / $5.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$3.1360 / $6.2720 | Buy Now |
|
Quest Components | 16 |
|
$4.2000 / $8.4000 | Buy Now | |
DISTI #
33FJ12GP201-E/P
|
TME | IC: dsPIC microcontroller, 12kB, 1kBSRAM, DIP18, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$4.0600 / $4.8400 | RFQ |
Part Details for DSPIC33FJ12GP201-E/P
DSPIC33FJ12GP201-E/P CAD Models
DSPIC33FJ12GP201-E/P Part Data Attributes
|
DSPIC33FJ12GP201-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ12GP201-E/P
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |