-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ128MC802-H/MM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9700
|
Newark | Dsc, 20Mhz, 128Kb, Qfns-Ep-28, Product Range:Dspic33F Series, Core Frequency:20Mhz, Flash Memory ... more RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 | Buy Now |
DISTI #
DSPIC33FJ128MC802-H/MM-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
33 In Stock |
|
$7.9300 / $9.5500 | Buy Now |
DISTI #
579-33FJ128MC802-HMM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16-bit 128KB Flash Motor CAN DMA RoHS: Compliant | 237 |
|
$7.9300 / $9.3900 | Buy Now |
DISTI #
DSPIC33FJ128MC802-H/MM
|
Microchip Technology Inc | 16 Bit MCU/DSP 40MIPS 128KB FLASH, QFN-S, Projected EOL: 2034-11-23 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
977 Alternates Available |
|
$6.9400 / $9.5500 | Buy Now |
DISTI #
70541346
|
RS | 16-bit DSC, 128KB Flash, Motor, CAN, DMA, 40 MIPS, nanoWatt | Microchip Technology Inc. DSPIC33FJ128... more RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2000 / $9.6500 | RFQ |
|
Future Electronics | dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -QFN-28S RoHS: Compliant pbFree: Yes Min Qty: 122 Package Multiple: 61 | 0 |
|
$8.4300 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +150°C - 3.3V - 28-Pin QFN-S EP - Tube RoHS: Compliant | 976 Factory Stock |
|
$8.3100 / $11.9800 | Buy Now |
|
NAC | 16-bit DSC, 128KB Flash, Motor, CAN, DMA, 40 MIPS, nanoWatt - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 61 Package Multiple: 61 Container: Tube | 0 |
|
$8.2200 / $9.9100 | Buy Now |
DISTI #
DSPIC33FJ128MC802-H/MM
|
Avnet Silica | MCU 16bit dSPIC33 dsPIC RISC 128KB Flash 33V 28Pin QFNS EP Tube (Alt: DSPIC33FJ128MC802-H/MM) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSPIC33FJ128MC802-H/MM
|
EBV Elektronik | MCU 16bit dSPIC33 dsPIC RISC 128KB Flash 33V 28Pin QFNS EP Tube (Alt: DSPIC33FJ128MC802-H/MM) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33FJ128MC802-H/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ128MC802-H/MM
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |