There are no models available for this part yet.
Overview of DSPIC33FJ128MC204-E/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSPIC33FJ128MC204-E/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39M8132
|
Newark | Dsc, 40Mhz, 128Kb, Qfn-Ep-44, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:128Kb, No. Of I/O S:35I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Qfn-Ep Rohs Compliant: Yes |Microchip DSPIC33FJ128MC204-E/ML RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 | Buy Now | |
DISTI #
DSPIC33FJ128MC204-E/ML-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 44QFN Min Qty: 135 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4000 | Buy Now | |
DISTI #
DSPIC33FJ128MC204-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33FJ128MC204-) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.4000 / $7.7000 | Buy Now | |
DISTI #
579-DSPIC128MC204EML
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B DSC 44LD128KB DMA 40MIPS RoHS: Compliant | 0 |
|
$6.4000 | Order Now | |
DISTI #
DSPIC33FJ128MC204-E/ML
|
Microchip Technology Inc | 16 Bit MCU/DSP 44LD 40MIPS 128KB FLASH, Projected EOL: 2034-05-17 RoHS: Compliant pbFree: Yes |
45 Alternates Available |
|
$5.5900 / $7.7000 | Buy Now | |
DISTI #
70541309
|
RS | 16-bit DSC, 128KB Flash, Motor, DMA,40 MIPS, nanoWatt | Microchip Technology Inc. DSPIC33FJ128MC204-E/ML RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8500 / $9.2300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 45 | 0 |
|
$6.7900 | Buy Now | ||
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 35 I/O - 128KB (128K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 44-QFN (8x8). RoHS: Compliant | 45 Factory Stock |
|
$6.6700 / $9.7300 | Buy Now | ||
DISTI #
33FJ128MC204-E/ML
|
TME | IC: dsPIC microcontroller, 128kB, 8kBSRAM, QFN44, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$6.7600 / $8.0600 | RFQ | |
NAC | 16-bit DSC, 128KB Flash,Motor,DMA,40 MIPS,nanoWatt - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube | 90 |
|
$6.6200 / $7.9900 | Buy Now |
CAD Models for DSPIC33FJ128MC204-E/ML by Microchip Technology Inc
Part Data Attributes for DSPIC33FJ128MC204-E/ML by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
QFN-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Address Bus Width
|
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
40 MHz
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Integrated Cache
|
NO
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQCC-N44
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of DMA Channels
|
8
|
Number of External Interrupts
|
3
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
44
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
16
|
On Chip Program ROM Width
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC44,.31SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
76 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
8 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Related Parts for DSPIC33FJ128MC204-E/ML
-
DSPIC33EV128GM106-E/PTMicrocontrollers
-
LT3980IMSESwitching Regulator or Controllers
-
BTS5215LPeripheral Drivers
-
ADUM1201CRZOther Analog ICs
-
AD9215BRUZ-105Analog to Digital Converters
-
BQ2057TTSPower Management Circuits
-
KSZ8863MLLNetwork Interfaces
-
MCIMX251AJM4AMicroprocessors
-
MAX3232MPWREPLine Driver or Receivers