Part Details for DSPIC33FJ128MC202T-I/MM by Microchip Technology Inc
Results Overview of DSPIC33FJ128MC202T-I/MM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ128MC202T-I/MM Information
DSPIC33FJ128MC202T-I/MM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ128MC202T-I/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4505
|
Newark | Dsc, 40Mhz, 128Kb, Qfns-Ep-28, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory ... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8900 | Buy Now |
DISTI #
DSPIC33FJ128MC202T-I/MMTR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 28QFN Min Qty: 1600 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7100 | Buy Now |
DISTI #
DSPIC33FJ128MC202T-I/MM
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP T/R - Tape and Reel (Alt: DSPIC33FJ12... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.6745 / $6.0625 | Buy Now |
DISTI #
579-DSPIC28MC202TIMM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD128KB DMA 40MIPS RoHS: Compliant | 0 |
|
$5.7100 | Order Now |
DISTI #
DSPIC33FJ128MC202T-I/MM
|
Microchip Technology Inc | 16 BIT MCU/DSP 28LD 40MIPS 128KB FLASH, QFN-S, Projected EOL: 2034-04-08 COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$4.9900 / $6.8700 | Buy Now |
DISTI #
70453647
|
RS | 16-bit DSC, 128KB Flash, Motor, DMA,40 MIPS, nanoWatt28 QFN-S 6x6x0.9mm T/R Min Qty: 1600 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 / $8.2400 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 128KB (128K x 8) FLASH - 8K x 8 RAM - 3 to... more RoHS: Compliant | 0 |
|
$5.6000 / $15.7300 | Buy Now |
|
NAC | 16-bit DSC, 128KB Flash,Motor,DMA,40 MIPS,nanoWatt - Package: 28 QFN-S 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$5.9100 / $7.1300 | Buy Now |
DISTI #
DSPIC33FJ128MC202T-I/MM
|
Avnet Silica | MCU 16bit dSPIC33 dsPIC RISC 128KB Flash 33V 28Pin QFNS EP TR (Alt: DSPIC33FJ128MC202T-I/MM) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 128KB (128K x 8) FLASH - 8K x 8 RAM - 3 to... more RoHS: Compliant | 0 |
|
$5.6000 / $15.7300 | Buy Now |
Part Details for DSPIC33FJ128MC202T-I/MM
DSPIC33FJ128MC202T-I/MM CAD Models
DSPIC33FJ128MC202T-I/MM Part Data Attributes
|
DSPIC33FJ128MC202T-I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ128MC202T-I/MM
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ128MC202T-I/MM
This table gives cross-reference parts and alternative options found for DSPIC33FJ128MC202T-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ128MC202T-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33FJ128MC202-E/MM | Microchip Technology Inc | $6.8376 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | DSPIC33FJ128MC202T-I/MM vs DSPIC33FJ128MC202-E/MM |
DSPIC33FJ128MC202-H/MM | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | DSPIC33FJ128MC202T-I/MM vs DSPIC33FJ128MC202-H/MM |
DSPIC33FJ128MC202-I/MM | Microchip Technology Inc | $6.2201 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | DSPIC33FJ128MC202T-I/MM vs DSPIC33FJ128MC202-I/MM |
DSPIC33FJ128MC202T-I/SO | Microchip Technology Inc | $6.8750 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33FJ128MC202T-I/MM vs DSPIC33FJ128MC202T-I/SO |
DSPIC33FJ128MC202-I/SO | Microchip Technology Inc | $5.9463 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33FJ128MC202T-I/MM vs DSPIC33FJ128MC202-I/SO |
DSPIC33FJ128MC202-E/SO | Microchip Technology Inc | $6.6757 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33FJ128MC202T-I/MM vs DSPIC33FJ128MC202-E/SO |
DSPIC33FJ128MC202-H/SP | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | DSPIC33FJ128MC202T-I/MM vs DSPIC33FJ128MC202-H/SP |
DSPIC33FJ128MC202-E/SP | Microchip Technology Inc | $7.2584 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | DSPIC33FJ128MC202T-I/MM vs DSPIC33FJ128MC202-E/SP |
DSPIC33FJ128MC202T-I/MM Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC33FJ128MC202T-I/MM is 40 MIPS (80 MHz clock frequency).
-
The oscillator can be configured using the FOSCSEL and FNOSC bits in the FOSC register. The oscillator can be set to use an external crystal, internal Fast RC (FRC) oscillator, or internal Low Power RC (LPRC) oscillator.
-
The DSPIC33FJ128MC202T-I/MM has 16 KB of RAM and 128 KB of Flash memory.
-
Yes, the DSPIC33FJ128MC202T-I/MM has a 10-bit, 12-channel ADC that can be used to convert analog signals to digital signals.
-
The microcontroller can be programmed using the MPLAB X IDE and the XC16 compiler. The device can be programmed using the ICSP (In-Circuit Serial Programming) interface or the PM3 (Programming and Debugging Module).