Part Details for DSPIC33FJ128MC202-E/MM by Microchip Technology Inc
Results Overview of DSPIC33FJ128MC202-E/MM by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ128MC202-E/MM Information
DSPIC33FJ128MC202-E/MM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ128MC202-E/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4503
|
Newark | Dsc, 40Mhz, 128Kb, Qfns-Ep-28, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory ... more RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 | Buy Now |
DISTI #
DSPIC33FJ128MC202-E/MM-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 28QFN Min Qty: 122 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2001 | Buy Now |
DISTI #
DSPIC33FJ128MC202-E/MM
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: DSPIC33FJ128MC... more RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.1776 / $6.6000 | Buy Now |
DISTI #
579-PIC33128MC202EMM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16b DSC 128KB Flash MotorDMA 40MIPS RoHS: Compliant | 0 |
|
$6.2000 | Order Now |
DISTI #
DSPIC33FJ128MC202-E/MM
|
Microchip Technology Inc | 16 BIT MCU/DSP 28LD 40MIPS 128KB FLASH, QFN-S, Projected EOL: 2034-05-16 COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$5.4200 / $7.4800 | Buy Now |
DISTI #
70541304
|
RS | 16-bit DSC, 128KB Flash, Motor, DMA,40 MIPS, nanoWatt | Microchip Technology Inc. DSPIC33FJ128MC202-... more RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6300 / $8.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 122 Package Multiple: 61 | 0 |
|
$6.6000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 128KB (128K x 8) FLASH - 8K x 8 RAM - 3 to... more RoHS: Compliant | 0 |
|
$6.5100 / $9.3900 | Buy Now |
DISTI #
33FJ128MC202-E/MM
|
TME | IC: dsPIC microcontroller, 128kB, 8kBSRAM, QFN-S28, 3÷3.6VDC Min Qty: 1 | 0 |
|
$6.5800 / $7.8500 | RFQ |
|
NAC | 16-bit DSC, 128KB Flash,Motor,DMA,40 MIPS,nanoWatt - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 61 Package Multiple: 61 Container: Tube | 0 |
|
$6.4400 / $7.7600 | Buy Now |
Part Details for DSPIC33FJ128MC202-E/MM
DSPIC33FJ128MC202-E/MM CAD Models
DSPIC33FJ128MC202-E/MM Part Data Attributes
|
DSPIC33FJ128MC202-E/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ128MC202-E/MM
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ128MC202-E/MM
This table gives cross-reference parts and alternative options found for DSPIC33FJ128MC202-E/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ128MC202-E/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33FJ128MC202T-E/MM | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | DSPIC33FJ128MC202-E/MM vs DSPIC33FJ128MC202T-E/MM |
DSPIC33FJ128MC202T-I/MM | Microchip Technology Inc | $7.0400 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | DSPIC33FJ128MC202-E/MM vs DSPIC33FJ128MC202T-I/MM |
DSPIC33FJ128MC202-H/MM | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | DSPIC33FJ128MC202-E/MM vs DSPIC33FJ128MC202-H/MM |
DSPIC33FJ128MC202-I/MM | Microchip Technology Inc | $6.2201 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | DSPIC33FJ128MC202-E/MM vs DSPIC33FJ128MC202-I/MM |
DSPIC33FJ128MC202-E/SO | Microchip Technology Inc | $6.6757 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33FJ128MC202-E/MM vs DSPIC33FJ128MC202-E/SO |
DSPIC33FJ128MC202-H/SP | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | DSPIC33FJ128MC202-E/MM vs DSPIC33FJ128MC202-H/SP |
DSPIC33FJ128MC202T-E/SO | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33FJ128MC202-E/MM vs DSPIC33FJ128MC202T-E/SO |
DSPIC33FJ128MC202-I/SO | Microchip Technology Inc | $5.8556 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33FJ128MC202-E/MM vs DSPIC33FJ128MC202-I/SO |
DSPIC33FJ128MC202-E/SP | Microchip Technology Inc | $7.2584 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | DSPIC33FJ128MC202-E/MM vs DSPIC33FJ128MC202-E/SP |
DSPIC33FJ128MC202-E/MM Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC33FJ128MC202-E/MM is 40 MIPS (80 MHz clock frequency).
-
The oscillator can be configured using the FOSCSEL (Oscillator Select) and FOSCEN (Oscillator Enable) bits in the OSCCON (Oscillator Control) register. Refer to the datasheet for specific configuration options.
-
The DSPIC33FJ128MC202-E/MM has 16 KB of RAM and 128 KB of Flash memory.
-
The watchdog timer can be implemented using the WDT (Watchdog Timer) module. The WDT can be enabled and configured using the RCON (Reset Control) and WDTCON (Watchdog Timer Control) registers.
-
The DSPIC33FJ128MC202-E/MM has three sleep modes: Idle, Sleep, and Deep Sleep. These modes can be entered using the SLEEP instruction and configured using the NOSC (Numerically Controlled Oscillator) and OSCCON registers.