Microcontrollers and Processors
DSPIC33FJ128GP802T-E/SO
Microchip Technology Inc
Description: 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28

Overview of DSPIC33FJ128GP802T-E/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33FJ128GP802T-E/SO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DSPIC33FJ128GP802T-E/SO
Microchip Technology Inc 16 BIT MCU/DSP 28LD 40 MIPS 128KB FLASH, Projected EOL: 2034-05-17 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $7.9300
  • 25 $7.7400
  • 100 $7.5600
  • 1,000 $6.9500
  • 5,000 $6.6000
$6.6000 / $7.9300 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSPIC33FJ128GP802T-E/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSPIC33FJ128GP802T-E/SO by Microchip Technology Inc

DSPIC33FJ128GP802T-E/SO
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.300 INCH, LEAD FREE, PLASTIC, SOIC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
40 MHz
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
8
Number of External Interrupts
3
Number of Serial I/Os
3
Number of Terminals
28
Number of Timers
7
On Chip Data RAM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
RAM (words)
16384
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
2.65 mm
Supply Current-Max
76 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33FJ128GP802T-E/SO
    Microchip Technology Inc
    16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28
    VS

Alternate Parts for DSPIC33FJ128GP802T-E/SO

This table gives cross-reference parts and alternative options found for DSPIC33FJ128GP802T-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ128GP802T-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33FJ128GP802T-I/SO 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc DSPIC33FJ128GP802T-E/SO vs DSPIC33FJ128GP802T-I/SO
DSPIC33FJ128GP802T-H/SO 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc DSPIC33FJ128GP802T-E/SO vs DSPIC33FJ128GP802T-H/SO
DSPIC33FJ128GP802-E/SO 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc DSPIC33FJ128GP802T-E/SO vs DSPIC33FJ128GP802-E/SO
Part Number Description Manufacturer Compare
DSPIC33FJ128GP706ATI/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc DSPIC33FJ128GP802T-E/SO vs DSPIC33FJ128GP706ATI/PT
DSPIC33FJ64GP802T-E/MM 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33FJ128GP802T-E/SO vs DSPIC33FJ64GP802T-E/MM
DSPIC33FJ128GP804-H/ML 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33FJ128GP802T-E/SO vs DSPIC33FJ128GP804-H/ML
DSPIC33FJ128GP706A-I/PT General Purpose Digital Signal Controller (DSC); Package: 64-TQFP; Temperature Range: -40C to +85C; Container: Tray Microchip Technology Inc DSPIC33FJ128GP802T-E/SO vs DSPIC33FJ128GP706A-I/PT
DSPIC33FJ128GP708AT-E/PT General Purpose Digital Signal Controller (DSC); Package: 80-TQFP; Temperature Range: -40C to +125C; Container: T/R Microchip Technology Inc DSPIC33FJ128GP802T-E/SO vs DSPIC33FJ128GP708AT-E/PT
DSPIC33FJ128GP802T-H/SO 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc DSPIC33FJ128GP802T-E/SO vs DSPIC33FJ128GP802T-H/SO
PIC24FJ192GA108-I/PT 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 Microchip Technology Inc DSPIC33FJ128GP802T-E/SO vs PIC24FJ192GA108-I/PT
DSPIC33FJ128GP804-E/PTVAO Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP44 Microchip Technology Inc DSPIC33FJ128GP802T-E/SO vs DSPIC33FJ128GP804-E/PTVAO
DSPIC33FJ128GP804-I/PT 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33FJ128GP802T-E/SO vs DSPIC33FJ128GP804-I/PT
DSPIC33FJ128GP706-I/PTB22 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQFP64 Microchip Technology Inc DSPIC33FJ128GP802T-E/SO vs DSPIC33FJ128GP706-I/PTB22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33FJ128GP802T-E/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33FJ128GP802T-E/SO by Microchip Technology Inc

  • Please alert me when DSPIC33FJ128GP802T-E/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC33FJ128GP802T-E/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33FJ128GP802T-E/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC33FJ128GP802T-E/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33FJ128GP802T-E/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33FJ128GP802T-E/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: