Part Details for DSPIC33FJ128GP706AT-E/PTV11 by Microchip Technology Inc
Overview of DSPIC33FJ128GP706AT-E/PTV11 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ128GP706AT-E/PTV11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33FJ128GP706AT-E/PTV11
|
Microchip Technology Inc | 16 Bit MCU 64LD 40MIPS 128KB FLASH, Projected EOL: 2044-07-13 RoHS: Compliant pbFree: Yes |
1200 Alternates Available |
|
$7.8600 / $10.8100 | Buy Now |
Part Details for DSPIC33FJ128GP706AT-E/PTV11
DSPIC33FJ128GP706AT-E/PTV11 CAD Models
DSPIC33FJ128GP706AT-E/PTV11 Part Data Attributes
|
DSPIC33FJ128GP706AT-E/PTV11
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ128GP706AT-E/PTV11
Microchip Technology Inc
Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQFP64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ128GP706AT-E/PTV11
This table gives cross-reference parts and alternative options found for DSPIC33FJ128GP706AT-E/PTV11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ128GP706AT-E/PTV11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33FJ128GP706ATI/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | DSPIC33FJ128GP706AT-E/PTV11 vs DSPIC33FJ128GP706ATI/PT |
DSPIC33FJ128GP706AT-E/PT | Microchip Technology Inc | Check for Price | General Purpose Digital Signal Controller (DSC); Package: 64-TQFP; Temperature Range: -40C to +125C; Container: T/R | DSPIC33FJ128GP706AT-E/PTV11 vs DSPIC33FJ128GP706AT-E/PT |
DSPIC33FJ128GP706A-I/PT | Microchip Technology Inc | $8.4902 | General Purpose Digital Signal Controller (DSC); Package: 64-TQFP; Temperature Range: -40C to +85C; Container: Tray | DSPIC33FJ128GP706AT-E/PTV11 vs DSPIC33FJ128GP706A-I/PT |
DSPIC33FJ128GP706AI/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | DSPIC33FJ128GP706AT-E/PTV11 vs DSPIC33FJ128GP706AI/PT |
DSPIC33FJ128GP706A-H/PT | Microchip Technology Inc | $11.0550 | IC DSPIC MCU/DSP 128K 64TQFP | DSPIC33FJ128GP706AT-E/PTV11 vs DSPIC33FJ128GP706A-H/PT |
DSPIC33FJ128GP706A-E/PT | Microchip Technology Inc | $9.2250 | General Purpose Digital Signal Controller (DSC); Package: 64-TQFP; Temperature Range: -40C to +125C; Container: Tray | DSPIC33FJ128GP706AT-E/PTV11 vs DSPIC33FJ128GP706A-E/PT |
DSPIC33FJ128GP706ATE/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | DSPIC33FJ128GP706AT-E/PTV11 vs DSPIC33FJ128GP706ATE/PT |
DSPIC33FJ128GP706AT-I/PT | Microchip Technology Inc | Check for Price | General Purpose Digital Signal Controller (DSC); Package: 64-TQFP; Temperature Range: -40C to +85C; Container: T/R | DSPIC33FJ128GP706AT-E/PTV11 vs DSPIC33FJ128GP706AT-I/PT |