-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Digital Signal Controller (DSC); Package: 64-QFN; Temperature Range: -40C to +85C; Container: Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T1890
|
Newark | 16 Bit Mcu/Dsp 40Mips 128Kb Flash 64 Qfn 9X9X0.9Mm Tube Rohs Compliant: Yes |Microchip DSPIC33FJ128GP706A-I/MR RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 | Buy Now |
DISTI #
DSPIC33FJ128GP706A-I/MR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64VQFN Min Qty: 120 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9300 | Buy Now |
DISTI #
DSPIC33FJ128GP706A
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33FJ128GP706A) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.9300 / $8.3500 | Buy Now |
DISTI #
579-PIC3128GP706AIMR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit MCU/DSP 40MIPS 128KB FLASH RoHS: Compliant | 0 |
|
$6.9300 / $7.6400 | Order Now |
DISTI #
DSPIC33FJ128GP706A-I/MR
|
Microchip Technology Inc | 16 Bit MCU/DSP 40MIPS 128KB FLASH, Projected EOL: 2034-07-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.0600 / $8.3500 | Buy Now |
DISTI #
70453642
|
RS | 16 Bit MCU/DSP 40MIPS 128KB FLASH64 QFN 9x9x0.9mm TUBE | Microchip Technology Inc. DSPIC33FJ128GP706A-I/MR RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5200 / $10.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 | 0 |
|
$7.3700 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tube RoHS: Compliant | 0 |
|
$7.2900 / $10.6200 | Buy Now |
DISTI #
33FJ128GP706A-I/MR
|
TME | IC: dsPIC microcontroller, 128kB, 16kBSRAM, QFN64, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$7.3200 / $8.7300 | RFQ |
|
NAC | 16 Bit MCU/DSP 40MIPS 128KB FLASH - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$7.1800 / $8.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33FJ128GP706A-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ128GP706A-I/MR
Microchip Technology Inc
General Purpose Digital Signal Controller (DSC); Package: 64-QFN; Temperature Range: -40C to +85C; Container: Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33FJ128GP706A-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ128GP706A-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33FJ128GP706ATE/MR | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | DSPIC33FJ128GP706A-I/MR vs DSPIC33FJ128GP706ATE/MR |
DSPIC33FJ128GP708AT-I/PT | Microchip Technology Inc | $9.0000 | General Purpose Digital Signal Controller (DSC); Package: 80-TQFP; Temperature Range: -40C to +85C; Container: T/R | DSPIC33FJ128GP706A-I/MR vs DSPIC33FJ128GP708AT-I/PT |
DSPIC33FJ128GP706AT-E/MR | Microchip Technology Inc | Check for Price | General Purpose Digital Signal Controller (DSC); Package: 64-QFN; Temperature Range: -40C to +125C; Container: T/R | DSPIC33FJ128GP706A-I/MR vs DSPIC33FJ128GP706AT-E/MR |
DSPIC33FJ128GP706AH/MR | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | DSPIC33FJ128GP706A-I/MR vs DSPIC33FJ128GP706AH/MR |
DSPIC33FJ128GP708ATI/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-80 | DSPIC33FJ128GP706A-I/MR vs DSPIC33FJ128GP708ATI/PT |
DSPIC33FJ128GP706ATI/MR | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | DSPIC33FJ128GP706A-I/MR vs DSPIC33FJ128GP706ATI/MR |
DSPIC33FJ128GP708AE/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-80 | DSPIC33FJ128GP706A-I/MR vs DSPIC33FJ128GP708AE/PT |