Part Details for DSPIC33FJ09GS302-I/SO by Microchip Technology Inc
Results Overview of DSPIC33FJ09GS302-I/SO by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ09GS302-I/SO Information
DSPIC33FJ09GS302-I/SO by Microchip Technology Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ09GS302-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9410
|
Newark | Dsc, 16Bit, 6Kb, 40Mips, 3.6V, Soic-28, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flas... more RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 | Buy Now |
DISTI #
DSPIC33FJ09GS302-I/SO-ND
|
DigiKey | IC MCU 16BIT 9KB FLASH 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1 In Stock |
|
$4.1000 | Buy Now |
DISTI #
DSPIC33FJ09GS302-I/SO
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 9KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33FJ09GS302-I... more RoHS: Compliant Min Qty: 189 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.4309 / $3.6637 | Buy Now |
DISTI #
579-PC33FJ09GS302ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 40 MIPS 9 KB FL 1024Bytes RAM SMPS RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
DISTI #
DSPIC33FJ09GS302-I/SO
|
Microchip Technology Inc | 16 Bit DSC, 9KB Flash, 1KB RAM, 40 MHz, 28 Pin, SMPS PWM, 2 Comp, SOIC, Projected EOL: 2039-07-11 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
1103 Alternates Available |
|
$2.9700 / $4.1000 | Buy Now |
DISTI #
70541252
|
RS | 40 MIPS, 9 KB Flash, 1024 Bytes RAM, SMPS Peripherals | Microchip Technology Inc. DSPIC33FJ09GS302-I... more RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1800 / $4.9200 | RFQ |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 9KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube RoHS: Compliant | 1080 Factory Stock |
|
$3.5800 / $5.2200 | Buy Now |
DISTI #
33FJ09GS302-I/SO
|
TME | IC: dsPIC microcontroller, 9kB, 1kBSRAM, SO28, 3÷3.6VDC, DSPIC Min Qty: 1 | 2 |
|
$2.4000 | Buy Now |
|
NAC | 40 MIPS, 9 KB Flash, 1024 Bytes RAM, SMPS Peripherals - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 108 Package Multiple: 27 Container: Tube | 0 |
|
$3.5500 / $4.2800 | Buy Now |
|
Master Electronics | MCU - 16-bit dsPIC - 9KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube RoHS: Compliant | 1080 Factory Stock |
|
$3.5800 / $5.2200 | Buy Now |
Part Details for DSPIC33FJ09GS302-I/SO
DSPIC33FJ09GS302-I/SO CAD Models
DSPIC33FJ09GS302-I/SO Part Data Attributes
|
DSPIC33FJ09GS302-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ09GS302-I/SO
Microchip Technology Inc
DSPIC33FJ09GS302-I/SO
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
DSPIC33FJ09GS302-I/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC33FJ09GS302-I/SO is 40 MIPS (million instructions per second) at 3.0V and 25°C.
-
The DSPIC33FJ09GS302-I/SO has 32 KB of flash memory.
-
Yes, the DSPIC33FJ09GS302-I/SO is suitable for motor control applications due to its high-performance DSP core, high-speed PWM outputs, and advanced motor control peripherals such as the Quadrature Encoder Interface (QEI) and the Motor Control PWM (MCPWM) module.
-
The operating voltage range for the DSPIC33FJ09GS302-I/SO is 2.5V to 3.6V.
-
Yes, the DSPIC33FJ09GS302-I/SO has 10-bit, 12-channel ADCs with a conversion rate of up to 500 ksps (kilo-samples per second).