Part Details for DSPIC33FJ06GS202A-I/MM by Microchip Technology Inc
Results Overview of DSPIC33FJ06GS202A-I/MM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ06GS202A-I/MM Information
DSPIC33FJ06GS202A-I/MM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ06GS202A-I/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9391
|
Newark | Dsc, 16Bit, 6Kb, 40Mips, 3.6V, Qfn-28, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash... more RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 | Buy Now |
DISTI #
DSPIC33FJ06GS202A-I/MM-ND
|
DigiKey | IC MCU 16BIT 6KB FLASH 28QFN Min Qty: 244 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3100 | Buy Now |
DISTI #
DSPIC33FJ06GS202A-I/MM
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: DSPIC33FJ06GS202... more RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.2877 / $3.5125 | Buy Now |
DISTI #
579-33F06GS202AIMM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 40 MIPS 6 KB FL 1024Bytes RAM SMPS RoHS: Compliant | 0 |
|
$3.3100 | Order Now |
DISTI #
DSPIC33FJ06GS202A-I/MM
|
Microchip Technology Inc | 16 Bit DSC, 6KB Flash, 1KB RAM, 40 MHz, 28 Pin, SMPS PWM, 2 Comp, QFN-S, Projected EOL: 2039-07-11 COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.9100 / $3.9900 | Buy Now |
DISTI #
70254584
|
RS | 40 MIPS 6 KB Flash 1024 Bytes RAM SMPS Peripherals | Microchip Technology Inc. DSPIC33FJ06GS202A-I/M... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 46 |
|
$2.9300 / $3.4400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 6KB (2K x 24) FLASH Program Memory - 1K x ... more RoHS: Compliant | 0 |
|
$3.5000 / $5.1000 | Buy Now |
DISTI #
77907968
|
Verical | MCU 16-bit dsPIC RISC 6KB Flash 3.3V 28-Pin QFN-S EP Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 25 |
|
$2.7860 / $3.0520 | Buy Now |
DISTI #
33FJ06GS202A-I/MM
|
TME | IC: dsPIC microcontroller, 6kB, 1kBSRAM, UQFN28, 3÷3.6VDC, DSPIC Min Qty: 1 | 25 |
|
$3.2700 / $3.4100 | Buy Now |
|
NAC | 40 MIPS, 6 KB Flash, 1024 Bytes RAM, SMPS Peripherals - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$3.4300 / $4.1300 | Buy Now |
Part Details for DSPIC33FJ06GS202A-I/MM
DSPIC33FJ06GS202A-I/MM CAD Models
DSPIC33FJ06GS202A-I/MM Part Data Attributes
|
DSPIC33FJ06GS202A-I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ06GS202A-I/MM
Microchip Technology Inc
DSPIC33FJ06GS202A-I/MM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |