Datasheets
DSPIC33FJ06GS202-I/SO by: Microchip Technology Inc

16-BIT, FLASH, 50 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28

Part Details for DSPIC33FJ06GS202-I/SO by Microchip Technology Inc

Overview of DSPIC33FJ06GS202-I/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for DSPIC33FJ06GS202-I/SO

Part # Distributor Description Stock Price Buy
DISTI # DSPIC33FJ06GS202-I/SO-ND
DigiKey IC MCU 16BIT 6KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 179
In Stock
  • 1 $4.4300
  • 25 $4.0700
  • 100 $3.7000
$3.7000 / $4.4300 Buy Now
DISTI # DSPIC33FJ06GS202-I
Avnet Americas MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 28-Pin SOIC W - Rail/Tube (Alt: DSPIC33FJ06GS202-I) RoHS: Compliant Min Qty: 162 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $4.4300
  • 25 $4.0700
  • 100 $3.7000
$3.7000 / $4.4300 Buy Now
DISTI # 579-DSPIC336GS202ISO
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 28 LD 6KB FLASH 1 KB RAM RoHS: Compliant 0
  • 1 $4.4300
  • 108 $4.0700
  • 513 $3.7000
$3.7000 / $4.4300 Order Now
DISTI # V99:2348_06434373
Arrow Electronics MCU 16-bit dsPIC RISC 6KB Flash 3.3V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1541 Americas - 20
  • 0 $4.0258
  • 1 $0.7660
$0.7660 / $4.0258 Buy Now
DISTI # DSPIC33FJ06GS202-I/SO
Microchip Technology Inc 16 BIT MCU/DSP 28LD 40MIPS 6 KB FLASH 1 KB RAM SMPS, Projected EOL: 2034-03-10 RoHS: Compliant pbFree: Yes 814

Alternates Available
  • 1 $4.4300
  • 25 $4.0700
  • 100 $3.7000
  • 1,000 $3.3900
  • 5,000 $3.2300
$3.2300 / $4.4300 Buy Now
DISTI # 70453643
RS 16 Bit MCU/DSP 40MIPS 6 KB FLASH 1 KB RAM SMPS28 SOIC .300in TUBE | Microchip Technology Inc. DSPIC33FJ06GS202-I/SO RoHS: Not Compliant Min Qty: 243 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 243 $5.3000
  • 1,215 $5.0400
  • 2,430 $4.7700
  • 4,860 $4.5100
$4.5100 / $5.3000 RFQ
Future Electronics dsPIC33F Series 1 kB RAM 6 kB Flash 16-Bit Digital Signal Controller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 243 Package Multiple: 27 Lead time: 5 Weeks Container: Tube 0
Tube
  • 27 $4.0100
  • 54 $3.9200
  • 81 $3.8700
  • 108 $3.8300
  • 135 $3.7200
$3.7200 / $4.0100 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC - 6KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube RoHS: Compliant 810 Factory Stock
  • 48 $5.5300
  • 95 $4.1900
  • 142 $3.9300
  • 189 $3.8500
$3.8500 / $5.5300 Buy Now
DISTI # 25848054
Verical MCU 16-bit dsPIC RISC 6KB Flash 3.3V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1541 Americas - 20
  • 2 $0.7660
$0.7660 Buy Now
Quest Components   53
  • 1 $5.2500
  • 3 $3.5000
  • 8 $2.6250
$2.6250 / $5.2500 Buy Now
DISTI # 33FJ06GS202-I/SO
TME IC: dsPIC microcontroller, 6kB, 1kBSRAM, SO28-W, 3÷3.6VDC, DSPIC Min Qty: 1 0
  • 1 $4.6200
  • 5 $4.4700
  • 27 $4.1800
  • 108 $3.8800
$3.8800 / $4.6200 RFQ
NAC 16 Bit MCU/DSP 40MIPS 6 KB FLASH 1 KB RAM SMPS - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube 648
  • 1 $4.6000
  • 100 $4.1700
  • 500 $3.9100
  • 1,000 $3.8200
$3.8200 / $4.6000 Buy Now
DISTI # DSPIC33FJ06GS202-I/SO
Avnet Silica MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 28-Pin SOIC W (Alt: DSPIC33FJ06GS202-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # DSPIC33FJ06GS202-I/SO
EBV Elektronik MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 28-Pin SOIC W (Alt: DSPIC33FJ06GS202-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
LCSC 1KB 21 SOIC-28-300mil Digital Signal Processors (DSP/DSC) ROHS 25
  • 1 $3.1315
  • 10 $2.9990
  • 30 $2.9188
  • 100 $2.7137
$2.7137 / $3.1315 Buy Now
Master Electronics MCU - 16-bit dsPIC - 6KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube RoHS: Compliant 810 Factory Stock
  • 48 $5.5300
  • 95 $4.1900
  • 142 $3.9300
  • 189 $3.8500
$3.8500 / $5.5300 Buy Now

Part Details for DSPIC33FJ06GS202-I/SO

DSPIC33FJ06GS202-I/SO CAD Models

DSPIC33FJ06GS202-I/SO Part Data Attributes

DSPIC33FJ06GS202-I/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33FJ06GS202-I/SO Microchip Technology Inc 16-BIT, FLASH, 50 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 17.90 X 7.50 MM, 2.05 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Barrel Shifter YES
Bit Size 16
Clock Frequency-Max 50 MHz
External Data Bus Width
Format FIXED POINT
Internal Bus Architecture MULTIPLE
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9 mm
Moisture Sensitivity Level 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 2.65 mm
Supply Current-Max 160 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33FJ06GS202-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33FJ06GS202-I/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33FJ06GS202-I/SO would you like to use for your alert(s)?
  • Please alert me when DSPIC33FJ06GS202-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33FJ06GS202-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33FJ06GS202-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33FJ06GS202-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33FJ06GS202-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33FJ06GS202-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: