Part Details for DSPIC33FJ06GS102A-I/SP by Microchip Technology Inc
Overview of DSPIC33FJ06GS102A-I/SP by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DSPIC33FJ06GS102A-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9375
|
Newark | Dsc, 16Bit, 6Kb, 40Mips, 3.6V, Spdip-28, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:6Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Sdip, Msl:- Rohs Compliant: Yes |Microchip DSPIC33FJ06GS102A-I/SP RoHS: Compliant Min Qty: 195 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 | Buy Now |
DISTI #
DSPIC33FJ06GS102A-I/SP-ND
|
DigiKey | IC MCU 16BIT 6KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
25 In Stock |
|
$3.7800 / $4.1200 | Buy Now |
DISTI #
DSPIC33FJ06GS102A-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: DSPIC33FJ06GS102A-) RoHS: Compliant Min Qty: 180 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.4300 / $4.1200 | Buy Now |
DISTI #
579-33F06GS102AISP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 40 MIPS 6 KB FL 256Bytes RAM SMPS RoHS: Compliant | 0 |
|
$3.4300 / $3.7800 | Order Now |
DISTI #
DSPIC33FJ06GS102A-I/SP
|
Microchip Technology Inc | 16 Bit DSC, 6KB Flash, 0.25KB RAM, 40 MHz, 28 Pin, SMPS PWM, Projected EOL: 2039-07-11 RoHS: Compliant pbFree: Yes |
1635 Alternates Available |
|
$2.9900 / $4.1200 | Buy Now |
DISTI #
70254582
|
RS | 40 MIPS, 6 KB Flash, 256 Bytes RAM, SMPS Peripherals | Microchip Technology Inc. DSPIC33FJ06GS102A-I/SP RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0100 / $4.7200 | RFQ |
|
Future Electronics | dsPIC33F Series 256 B RAM 6 kB Flash 16-Bit Digital Signal Controller - SPDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 255 Package Multiple: 15 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.4700 / $3.8300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 6KB (2K x 24) FLASH Program Memory - 256 x 8 RAM - 3 to 3.6V - 28-SPDIP. RoHS: Compliant | 1635 Factory Stock |
|
$3.5800 / $5.2100 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 72 |
|
$4.4252 / $7.1760 | Buy Now |
Part Details for DSPIC33FJ06GS102A-I/SP
DSPIC33FJ06GS102A-I/SP CAD Models
DSPIC33FJ06GS102A-I/SP Part Data Attributes
|
DSPIC33FJ06GS102A-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ06GS102A-I/SP
Microchip Technology Inc
DSPIC33FJ06GS102A-I/SP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |