Part Details for DSPIC33FJ06GS001-I/SS by Microchip Technology Inc
Results Overview of DSPIC33FJ06GS001-I/SS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ06GS001-I/SS Information
DSPIC33FJ06GS001-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ06GS001-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9353
|
Newark | Dsc, 16Bit, 6Kb, 1.8V, Ssop-20, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory... more RoHS: Compliant Min Qty: 268 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now |
DISTI #
DSPIC33FJ06GS001-I/SS-ND
|
DigiKey | IC MCU 16BIT 6KB FLASH 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
30 In Stock |
|
$2.4800 / $3.0100 | Buy Now |
DISTI #
DSPIC33FJ06GS001-I/SS
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 20-Pin SSOP Tube - Rail/Tube (Alt: DSPIC33FJ06GS001-I/S... more RoHS: Compliant Min Qty: 268 Package Multiple: 67 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.6519 / $2.9074 | Buy Now |
DISTI #
579-PC33FJ06GS001ISS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 40 MIPS 6 KB FL 256Bytes RAM SMPS RoHS: Compliant | 0 |
|
$2.4800 / $3.0100 | Order Now |
DISTI #
DSPIC33FJ06GS001-I/SS
|
Microchip Technology Inc | 16 Bit DSC, 6KB Flash, 0.25KB RAM, 40 MHz, 20 Pin, SMPS PWM, 2 Comp, SSOP, Projected EOL: 2039-07-11 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
536 Alternates Available |
|
$2.1800 / $3.0100 | Buy Now |
DISTI #
70254579
|
RS | 40 MIPS, 6 KB Flash, 256 Bytes RAM, SMPS Peripherals | Microchip Technology Inc. DSPIC33FJ06GS001-I/... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 67 |
|
$3.0800 / $3.6200 | Buy Now |
|
Future Electronics | dsPIC33F Series 256 Byte RAM 6 kB Flash 16-Bit Digital Signal Controller-SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 335 Package Multiple: 67 Lead time: 5 Weeks Container: Tube |
0 Tube |
|
$2.6700 / $2.7600 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 6KB Flash - 256 Byte RAM - -40°C to +85°C - 3.3V - 20-Pin SSOP - Tube RoHS: Compliant | 536 Factory Stock |
|
$2.6300 / $3.8400 | Buy Now |
|
NAC | 40 MIPS, 6 KB Flash, 256 Bytes RAM, SMPS Peripherals - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 134 Package Multiple: 67 Container: Tube | 0 |
|
$2.6000 / $3.1300 | Buy Now |
|
Master Electronics | MCU - 16-bit dsPIC - 6KB Flash - 256 Byte RAM - -40°C to +85°C - 3.3V - 20-Pin SSOP - Tube RoHS: Compliant | 536 Factory Stock |
|
$2.6300 / $3.8400 | Buy Now |
Part Details for DSPIC33FJ06GS001-I/SS
DSPIC33FJ06GS001-I/SS CAD Models
DSPIC33FJ06GS001-I/SS Part Data Attributes
|
DSPIC33FJ06GS001-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ06GS001-I/SS
Microchip Technology Inc
DSPIC33FJ06GS001-I/SS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ06GS001-I/SS
This table gives cross-reference parts and alternative options found for DSPIC33FJ06GS001-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ06GS001-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33FJ06GS001T-E/SS | Microchip Technology Inc | Check for Price | MICROCONTROLLER | DSPIC33FJ06GS001-I/SS vs DSPIC33FJ06GS001T-E/SS |