Part Details for DSPIC33FJ06GS001-I/SO by Microchip Technology Inc
Results Overview of DSPIC33FJ06GS001-I/SO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33FJ06GS001-I/SO Information
DSPIC33FJ06GS001-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33FJ06GS001-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9352
|
Newark | Dsc, 16Bit, 6Kb, 1.8V, Soic-18, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory... more RoHS: Compliant Min Qty: 294 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now |
DISTI #
DSPIC33FJ06GS001-I/SO-ND
|
DigiKey | IC MCU 16BIT 6KB FLASH 18SOIC Min Qty: 294 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4800 | Buy Now |
DISTI #
DSPIC33FJ06GS001-I/SO
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 18-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33FJ06GS001-I... more RoHS: Compliant Min Qty: 252 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.4921 / $2.6625 | Buy Now |
DISTI #
579-PC33FJ06GS001ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 40 MIPS 6 KB FL 256Bytes RAM SMPS RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
DISTI #
DSPIC33FJ06GS001-I/SO
|
Microchip Technology Inc | 16 Bit DSC, 6KB Flash, 0.25KB RAM, 40 MHz, 18 Pin, SMPS PWM, 2 Comp, SOIC, Projected EOL: 2039-07-10 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
1092 Alternates Available |
|
$2.1800 / $3.0100 | Buy Now |
DISTI #
70541200
|
RS | 40 MIPS, 6 KB Flash, 256 Bytes RAM, SMPS Peripherals | Microchip Technology Inc. DSPIC33FJ06GS001-I/... more RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0800 / $3.6200 | RFQ |
|
Future Electronics | dsPIC33F Series 256 B RAM 6 kB Flash 16-Bit Digital Signal Controller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 42 Lead time: 5 Weeks Container: Tube |
0 Tube |
|
$2.6100 / $2.7100 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 6KB Flash - 256 Byte RAM - -40°C to +85°C - 3.3V - 18-Pin SOIC W - Tube RoHS: Compliant | 1092 Factory Stock |
|
$2.6300 / $3.8100 | Buy Now |
|
Bristol Electronics | 195 |
|
RFQ | ||
|
Quest Components | 156 |
|
$3.2264 / $5.2320 | Buy Now |