Part Details for DSPIC33FJ06GS001-E/P by Microchip Technology Inc
Overview of DSPIC33FJ06GS001-E/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DSPIC33FJ06GS001-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9348
|
Newark | 40 Mips, 6 Kb Flash, 256 Bytes Ram, Smps Peripherals 18 Pdip .300In Tube Rohs Compliant: Yes |Microchip DSPIC33FJ06GS001-E/P Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 | Buy Now |
DISTI #
DSPIC33FJ06GS001-E
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 18-Pin PDIP Tube - Rail/Tube (Alt: DSPIC33FJ06GS001-E) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
579-PC33FJ06GS001EP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 40 MIPS 6 KB FL 256Bytes RAM SMPS RoHS: Compliant | 0 |
|
$3.0400 | Order Now |
DISTI #
70541197
|
RS | 40 MIPS, 6 KB Flash, 256 Bytes RAM, SMPS Peripherals | Microchip Technology Inc. DSPIC33FJ06GS001-E/P RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 / $3.0400 | RFQ |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 46 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | 100 |
|
$4.4992 / $7.2960 | Buy Now | |
|
Quest Components | 36 |
|
$4.5000 / $9.0000 | Buy Now | |
DISTI #
DSPIC33FJ06GS001-E
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 6KB Flash 3.3V 18-Pin PDIP Tube - Rail/Tube (Alt: DSPIC33FJ06GS001-E) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
33FJ06GS001-E/P
|
TME | IC: dsPIC microcontroller, 6kB, 256BSRAM, DIP18, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$3.2400 / $3.8600 | RFQ |
Part Details for DSPIC33FJ06GS001-E/P
DSPIC33FJ06GS001-E/P CAD Models
DSPIC33FJ06GS001-E/P Part Data Attributes:
|
DSPIC33FJ06GS001-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ06GS001-E/P
Microchip Technology Inc
DSPIC33FJ06GS001-E/P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 18 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ06GS001-E/P
This table gives cross-reference parts and alternative options found for DSPIC33FJ06GS001-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ06GS001-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ06GS001T-E/SS | MICROCONTROLLER | Microchip Technology Inc | DSPIC33FJ06GS001-E/P vs DSPIC33FJ06GS001T-E/SS |
DSPIC33FJ06GS001T-E/SO | MICROCONTROLLER | Microchip Technology Inc | DSPIC33FJ06GS001-E/P vs DSPIC33FJ06GS001T-E/SO |
DSPIC33FJ06GS001-E/SOVAO | Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PDSO18 | Microchip Technology Inc | DSPIC33FJ06GS001-E/P vs DSPIC33FJ06GS001-E/SOVAO |
DSPIC33FJ06GS001T-I/SO | MICROCONTROLLER | Microchip Technology Inc | DSPIC33FJ06GS001-E/P vs DSPIC33FJ06GS001T-I/SO |