Part Details for DSPIC33EV32GM002T-I/MM by Microchip Technology Inc
Overview of DSPIC33EV32GM002T-I/MM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EV32GM002T-I/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7728
|
Newark | Dsc, 70Mhz, 32Kb, Qfns-Ep-28, Product Range:Dspic33E Series, Core Frequency:70Mhz, Flash Memory Size:32Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Qfns-Ep Rohs Compliant: Yes |Microchip DSPIC33EV32GM002T-I/MM RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9800 | Buy Now |
DISTI #
DSPIC33EV32GM002T-I/MM-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28QFN Min Qty: 1600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8900 | Buy Now |
DISTI #
DSPIC33EV32GM002T-
|
Avnet Americas | MCU 16-Bit dsPIC33E dsPIC RISC 32KB Flash 5V 28-Pin QFN-S EP T/R - Tape and Reel (Alt: DSPIC33EV32GM002T-) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.8900 / $3.4700 | Buy Now |
DISTI #
579-33EV32GM002TI/MM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM RoHS: Compliant | 0 |
|
$2.8900 | Order Now |
DISTI #
DSPIC33EV32GM002T-I/MM
|
Microchip Technology Inc | 16 Bit 5V DSC, 32KB ECC Flash, 4KB RAM, 6 MC PWM, 3 Op Amps, CTMU, Projected EOL: 2039-04-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5200 / $3.4700 | Buy Now |
DISTI #
70578693
|
RS | 16Bit5VDSC32KBECCFlash,4KBRAM,60MHz,6MCPWM,3OpAmps, CTMU, SENT28QFN-S6x6x0.9mm | Microchip Technology Inc. DSPIC33EV32GM002T-I/MM RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5300 / $4.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.0700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EV, FuSa - 16-Bit - 70 MIPs - 21 I/O - 32KB (11K x 24) FLASH - 4K x 8 RAM - 4.5 to 5.5V - 28-QFN-S (6x6) - T&R. RoHS: Compliant | 0 |
|
$2.7300 / $7.4800 | Buy Now |
|
NAC | 16 Bit 5V DSC 32KB ECC Flash, 4KB RAM, 60 MHz, 6 MC PWM, 3 Op Amps, CTMU, SENT - Package: 28 QFN-S 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.9900 / $3.6000 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33EV, FuSa - 16-Bit - 70 MIPs - 21 I/O - 32KB (11K x 24) FLASH - 4K x 8 RAM - 4.5 to 5.5V - 28-QFN-S (6x6) - T&R. RoHS: Compliant | 0 |
|
$2.7300 / $7.4800 | Buy Now |
Part Details for DSPIC33EV32GM002T-I/MM
DSPIC33EV32GM002T-I/MM CAD Models
DSPIC33EV32GM002T-I/MM Part Data Attributes
|
DSPIC33EV32GM002T-I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EV32GM002T-I/MM
Microchip Technology Inc
16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EV32GM002T-I/MM
This table gives cross-reference parts and alternative options found for DSPIC33EV32GM002T-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV32GM002T-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EV32GM002-I/MM | Microchip Technology Inc | $3.1470 | DSPIC33EV32GM002-I/MM | DSPIC33EV32GM002T-I/MM vs DSPIC33EV32GM002-I/MM |