Part Details for DSPIC33EV128GM006-E/MR by Microchip Technology Inc
Overview of DSPIC33EV128GM006-E/MR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EV128GM006-E/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6245
|
Newark | Dsc, 60Mhz, 128Kb, Qfn-Ep-64, Product Range:Dspic33E Series, Core Frequency:60Mhz, Flash Memory Size:128Kb, No. Of I/O S:53I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Qfn-Ep Rohs Compliant: Yes |Microchip DSPIC33EV128GM006-E/MR Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DSPIC33EV128GM006-E/MR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64VQFN Lead time: 45 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSPIC33EV128GM006-
|
Avnet Americas | MCU 16-Bit dsPIC RISC 128KB Flash 5V 64-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33EV128GM006-) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
DISTI #
70572078
|
RS | 16 Bit 5V DSC 128KB ECC Flash, 8KB RAM, 60 MHz, 6 MC PWM, 3 Op Amps, CTMU, SENT | Microchip Technology Inc. DSPIC33EV128GM006-E/MR RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4200 / $6.3800 | RFQ |
|
NAC | 16 Bit 5V DSC 128KB ECC Flash, 8KB RAM, 60 MHz, 6 MC PWM, 3 Op Amps, CTMU, SENT - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube | 0 |
|
RFQ |
Part Details for DSPIC33EV128GM006-E/MR
DSPIC33EV128GM006-E/MR CAD Models
DSPIC33EV128GM006-E/MR Part Data Attributes
|
DSPIC33EV128GM006-E/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EV128GM006-E/MR
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EV128GM006-E/MR
This table gives cross-reference parts and alternative options found for DSPIC33EV128GM006-E/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV128GM006-E/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EV128GM006T-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV128GM006-E/MR vs DSPIC33EV128GM006T-E/PT |
DSPIC33EV128GM006T-E/MR | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV128GM006-E/MR vs DSPIC33EV128GM006T-E/MR |
DSPIC33EV128GM006T-H/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV128GM006-E/MR vs DSPIC33EV128GM006T-H/ML |
DSPIC33EV128GM006-I/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV128GM006-E/MR vs DSPIC33EV128GM006-I/ML |
DSPIC33EV128GM006-H/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV128GM006-E/MR vs DSPIC33EV128GM006-H/ML |