-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 16BIT 128KB FLASH 28SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8792
|
Newark | 16 Bit 5V Dsc 128Kb Ecc Flash, 8Kb Ram, 60 Mhz, 6 Mc Pwm, 3 Op Amps, Ctmu 28 Ssop .209In Tube Rohs Compliant: Yes |Microchip DSPIC33EV128GM002-I/SS RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 | Buy Now |
DISTI #
DSPIC33EV128GM002-I/SS-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 28SSOP Min Qty: 235 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2100 | Buy Now |
DISTI #
DSPIC33EV128GM002-
|
Avnet Americas | 16 BIT 5V DSC 128KB ECC FLASH 8KB RAM 60 MHZ 6 MC PWM 3 OP AMPS CTMU - Rail/Tube (Alt: DSPIC33EV128GM002-) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.2100 / $3.8600 | Buy Now |
DISTI #
579-33EV128GM002ISS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC 128KB FL 8KB RAM, 60 MHz RoHS: Compliant | 0 |
|
$3.2100 | Order Now |
DISTI #
DSPIC33EV128GM002-I/SS
|
Microchip Technology Inc | 16 Bit 5V DSC, 128KB ECC Flash, 8KB RAM, 6 MC PWM, 3 Op Amps, CTMU, Projected EOL: 2044-03-01 RoHS: Compliant pbFree: Yes |
1081 Alternates Available |
|
$2.8000 / $3.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 188 Package Multiple: 47 | 0 |
|
$3.4000 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 128KB Flash - 8KB SRAM - -40°C to +85°C - 5V - 28-Pin SSOP - Tube RoHS: Compliant | 1081 Factory Stock |
|
$3.3600 / $4.9000 | Buy Now |
DISTI #
33EV128GM002-I/SS
|
TME | IC: dsPIC microcontroller, 128kB, 8kBSRAM, SSOP28, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$3.4000 / $4.0500 | RFQ |
|
NAC | 16 Bit 5V DSC 128KB ECC Flash, 8KB RAM, 60 MHz, 6 MC PWM, 3 Op Amps, CTMU - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 846 |
|
$3.3200 / $4.0000 | Buy Now |
|
Master Electronics | MCU - 16-bit dsPIC - 128KB Flash - 8KB SRAM - -40°C to +85°C - 5V - 28-Pin SSOP - Tube RoHS: Compliant | 1081 Factory Stock |
|
$3.3600 / $4.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EV128GM002-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EV128GM002-I/SS
Microchip Technology Inc
IC MCU 16BIT 128KB FLASH 28SSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EV128GM002-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV128GM002-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EV128GM002T-H/SS | Microcontroller | Microchip Technology Inc | DSPIC33EV128GM002-I/SS vs DSPIC33EV128GM002T-H/SS |
DSPIC33EV128GM002T-E/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV128GM002-I/SS vs DSPIC33EV128GM002T-E/MM |
DSPIC33EV128GM002-H/SS | Microcontroller | Microchip Technology Inc | DSPIC33EV128GM002-I/SS vs DSPIC33EV128GM002-H/SS |
DSPIC33EV128GM002T-H/SO | Microcontroller | Microchip Technology Inc | DSPIC33EV128GM002-I/SS vs DSPIC33EV128GM002T-H/SO |
DSPIC33EV128GM002-E/SP | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV128GM002-I/SS vs DSPIC33EV128GM002-E/SP |