Part Details for DSPIC33EP64MC502-E/SS by Microchip Technology Inc
Results Overview of DSPIC33EP64MC502-E/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP64MC502-E/SS Information
DSPIC33EP64MC502-E/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP64MC502-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T9789
|
Newark | Dsc, 60Mhz, 64Kb, Ssop-28, Product Range:Dspic33E Series, Core Frequency:60Mhz, Flash Memory Size... more RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 | Buy Now |
DISTI #
DSPIC33EP64MC502-E/SS-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28SSOP Min Qty: 235 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1700 | Buy Now |
DISTI #
DSPIC33EP64MC502-E/SS
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: DSPIC33EP64MC502-E/... more RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.1473 / $3.3625 | Buy Now |
DISTI #
579-PC33EP64MC502ESS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash 8KB RAM 60 MHz RoHS: Compliant | 0 |
|
$3.1700 | Order Now |
DISTI #
DSPIC33EP64MC502-E/SS
|
Microchip Technology Inc | 70MIPS, DSP, 64KB Flash, 8KB RAM, MCPWM, CAN, OpAmps, PTG, 28-pins, up to 125C, SSOP, Projected EOL... more COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.7800 / $3.8200 | Buy Now |
DISTI #
70541109
|
RS | 16 Bit DSC, 64KB Flash, 8KB RAM, 60 MHz, MCPWM, QEI, CAN, 3 OpAmp, 4 Comp | Microchip Technology Inc... more RoHS: Not Compliant Min Qty: 282 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 / $3.1700 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 60 MIPs - 21 I/O - 64KB (22K x 24) FLASH - 4K x 16 RAM - 3 t... more RoHS: Compliant | 0 |
|
$3.3300 / $4.8600 | Buy Now |
DISTI #
33EP64MC502-E/SS
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, SSOP28, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$3.3700 / $4.0200 | RFQ |
DISTI #
DSPIC33EP64MC502-E/SS
|
IBS Electronics | DSPIC33EP64MC502-E/SS by Microchip is a 16-bit DSC with 64KB Flash, 4KB RAM, 70 MIPS, 3.3V operation... more Min Qty: 47 Package Multiple: 1 | 50 |
|
$3.6974 / $3.8703 | Buy Now |
|
NAC | 16 Bit DSC, 64KB Flash, 8KB RAM, 60 MHz, MCPWM,QEI, CAN, 3 OpAmp, 4 Comp - Package: 28 SSOP .209in ... more RoHS: Compliant Min Qty: 94 Package Multiple: 47 Container: Tube | 0 |
|
$3.2800 / $3.9600 | Buy Now |
Part Details for DSPIC33EP64MC502-E/SS
DSPIC33EP64MC502-E/SS CAD Models
DSPIC33EP64MC502-E/SS Part Data Attributes
|
DSPIC33EP64MC502-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP64MC502-E/SS
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP64MC502-E/SS
This table gives cross-reference parts and alternative options found for DSPIC33EP64MC502-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP64MC502-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP64MC502T-I/SS | Microchip Technology Inc | $3.5850 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | DSPIC33EP64MC502-E/SS vs DSPIC33EP64MC502T-I/SS |
DSPIC33EP64MC502-I/SS | Microchip Technology Inc | $3.2043 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | DSPIC33EP64MC502-E/SS vs DSPIC33EP64MC502-I/SS |
DSPIC33EP64MC502-E/SS Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC33EP64MC502-E/SS is 70 MIPS (140 MHz clock frequency).
-
The oscillator can be configured using the FOSCSEL and FNOSC bits in the FOSC register. The oscillator type, frequency, and startup time can be selected using these bits.
-
The DSPIC33EP64MC502-E/SS has 64 KB of flash memory and 8 KB of RAM.
-
Yes, the DSPIC33EP64MC502-E/SS can operate with a power supply voltage between 2.5V and 3.6V, making it compatible with 3.3V systems.
-
The watchdog timer can be implemented using the WDTCON register. The watchdog timer period can be set using the WDTPS bits, and the watchdog timer can be enabled or disabled using the WDTEN bit.