Part Details for DSPIC33EP64GS502T-E/2N by Microchip Technology Inc
Overview of DSPIC33EP64GS502T-E/2N by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP64GS502T-E/2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8789
|
Newark | Dsc, 60Mhz, 64Kb, Uqfn-Ep-28, Product Range:Dspic33E Series, Core Frequency:60Mhz, Flash Memory Size:64Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Uqfn-Ep Rohs Compliant: Yes |Microchip DSPIC33EP64GS502T-E/2N RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3600 | Buy Now |
DISTI #
DSPIC33EP64GS502T-E/2N-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28UQFN Min Qty: 3300 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2000 | Buy Now |
DISTI #
DSPIC33EP64GS502T-
|
Avnet Americas | MCU 16-Bit DSPIC33 dsPIC RISC 64KB Flash 3.3V 28-Pin UQFN T/R - Tape and Reel (Alt: DSPIC33EP64GS502T-) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-33EP64GS502TE2N
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 64KB flash, 70MIPS, DSC optimized for digital power applications RoHS: Compliant | 0 |
|
$5.2000 | Order Now |
DISTI #
DSPIC33EP64GS502T-E/2N
|
Microchip Technology Inc | 64KB flash, 70MIPS, DSC optimized for digital power applications, Projected EOL: 2044-05-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.5600 / $6.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$5.5300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 60 MIPs - 21 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 28-UQFN (6x6) - T&R. RoHS: Compliant | 0 |
|
$5.0600 / $14.8400 | Buy Now |
|
NAC | 64KB flash, 70MIPS, DSC optimized for digital power applications - Package: 28 UQFN 6x6x0.55mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$5.3900 / $6.5000 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 60 MIPs - 21 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 28-UQFN (6x6) - T&R. RoHS: Compliant | 0 |
|
$5.0600 / $14.8400 | Buy Now |
Part Details for DSPIC33EP64GS502T-E/2N
DSPIC33EP64GS502T-E/2N CAD Models
DSPIC33EP64GS502T-E/2N Part Data Attributes
|
DSPIC33EP64GS502T-E/2N
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP64GS502T-E/2N
Microchip Technology Inc
IC MCU 16BIT 64KB FLASH 28UQFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP64GS502T-E/2N
This table gives cross-reference parts and alternative options found for DSPIC33EP64GS502T-E/2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP64GS502T-E/2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP64GS502-E/2N | IC MCU 16BIT 64KB FLASH 28UQFN | Microchip Technology Inc | DSPIC33EP64GS502T-E/2N vs DSPIC33EP64GS502-E/2N |
DSPIC33EP64GS502-I/2N | IC MCU 16BIT 64KB FLASH 28UQFN | Microchip Technology Inc | DSPIC33EP64GS502T-E/2N vs DSPIC33EP64GS502-I/2N |
DSPIC33EP64GS502T-I/2N | IC MCU 16BIT 64KB FLASH 28UQFN | Microchip Technology Inc | DSPIC33EP64GS502T-E/2N vs DSPIC33EP64GS502T-I/2N |