-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T9948
|
Newark | Dsc, 16 Bit, Dspic33E, 44Tqfp, Product Range:Dspic33E Series, Core Frequency:140Mhz, Flash Memory Size:64Kb, No. Of I/O's:35I/O's, Embedded Interface Type:Can, I2C, I2S, Spi, Uart, Usb, Core Supply Voltage:1.8V, Dsc Case Style:Tqfp, Rohs Compliant: Yes |Microchip DSPIC33EP64GP504-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$3.3800 / $4.0600 | Buy Now |
DISTI #
47T4898
|
Newark | Dsc, 16Bit, 64Kb, 140Mhz, 3.6V, Tqfp-44, Product Range:Dspic33E Series, Core Frequency:140Mhz, Flash Memory Size:64Kb, No. Of I/O S:35I/O S, Embedded Interface Type:Can, I2C, I2S, Spi, Uart, Usb, Core Supply Voltage:1.8V Rohs Compliant: Yes |Microchip DSPIC33EP64GP504-I/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 | Buy Now |
DISTI #
DSPIC33EP64GP504-I/PT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
258 In Stock |
|
$3.2500 / $3.9000 | Buy Now |
DISTI #
DSPIC33EP64GP504-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 44-Pin TQFP Tray - Trays (Alt: DSPIC33EP64GP504-I) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.2500 / $3.9000 | Buy Now |
DISTI #
579-33EP64GP504IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16b DSC 64KBFL 8KBRM 60MHz 44P PTG CTMU RoHS: Compliant | 2211 |
|
$3.1600 / $3.8600 | Buy Now |
DISTI #
DSPIC33EP64GP504-I/PT
|
Microchip Technology Inc | 70MIPS, DSP, 64KB Flash, 8KB RAM, CAN, OpAmps, PTG, 44-pins, Projected EOL: 2039-11-02 RoHS: Compliant pbFree: Yes |
2074 Alternates Available |
|
$2.8400 / $3.9000 | Buy Now |
DISTI #
70388801
|
RS | dsPIC33EP64GP504-I/PT,16bit dsPIC Microcontroller,70MIPS,64kb Flash,44-Pin TQFP | Microchip Technology Inc. DSPIC33EP64GP504-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 / $3.9000 | RFQ |
|
Future Electronics | dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller -TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$3.4500 / $3.9600 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 64KB Flash - 52KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray RoHS: Compliant |
600 In Stock |
|
$2.9500 / $3.7600 | Buy Now |
|
Ameya Holding Limited | dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller -TQFP-64 | 2074 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP64GP504-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP64GP504-I/PT
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP64GP504-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP64GP504-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP64MC502T-E/SO | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | DSPIC33EP64GP504-I/PT vs DSPIC33EP64MC502T-E/SO |
DSPIC33EP64GP506T-I/PT | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | DSPIC33EP64GP504-I/PT vs DSPIC33EP64GP506T-I/PT |
DSPIC33EP64GP502-I/SO | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | DSPIC33EP64GP504-I/PT vs DSPIC33EP64GP502-I/SO |
DSPIC33EP512GP506T-I/MR | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP64GP504-I/PT vs DSPIC33EP512GP506T-I/MR |
DSPIC33EP512GM710T-I/PF | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP64GP504-I/PT vs DSPIC33EP512GM710T-I/PF |
DSPIC33EP512GM704-E/MR | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP64GP504-I/PT vs DSPIC33EP512GM704-E/MR |
DSPIC33EP64GS808T-E/PT | Microcontroller | Microchip Technology Inc | DSPIC33EP64GP504-I/PT vs DSPIC33EP64GS808T-E/PT |
PIC24EP512GP806-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP64GP504-I/PT vs PIC24EP512GP806-E/PT |
DSPIC33EP64GP502T-I/MM | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | DSPIC33EP64GP504-I/PT vs DSPIC33EP64GP502T-I/MM |
PIC24EP512GP806T-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP64GP504-I/PT vs PIC24EP512GP806T-E/PT |