Part Details for DSPIC33EP64GP502-I/SO by Microchip Technology Inc
Results Overview of DSPIC33EP64GP502-I/SO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP64GP502-I/SO Information
DSPIC33EP64GP502-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP64GP502-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T4887
|
Newark | Dsc, 70Mhz, 64Kb, Wsoic-28, Product Range:Dspic33E Series, Core Frequency:70Mhz, Flash Memory Siz... more RoHS: Compliant Min Qty: 243 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 | Buy Now |
DISTI #
DSPIC33EP64GP502-I/SO-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
238 In Stock |
|
$2.9300 / $3.5100 | Buy Now |
DISTI #
DSPIC33EP64GP502-I/SO
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33EP64GP502-... more RoHS: Compliant Min Qty: 216 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.9016 / $3.1000 | Buy Now |
DISTI #
579-33EP64GP502ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16b DSC 64KBFL 8KBRM 60MHz 28P PTG CTMU RoHS: Compliant | 0 |
|
$2.9300 | Order Now |
DISTI #
DSPIC33EP64GP502-I/SO
|
Microchip Technology Inc | 70MIPS, DSP, 64KB Flash, 8KB RAM, CAN, OpAmps, PTG, 28-pins, SOIC, Projected EOL: 2039-11-02 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
1458 Alternates Available |
|
$2.5600 / $3.5100 | Buy Now |
DISTI #
70541031
|
RS | 16 Bit DSC, 64KB Flash, 8KB RAM, 60 MHz, 28 Pin, CAN, 3 OpAmp, 4 Comp, PTG, CTMU | Microchip Technol... more RoHS: Not Compliant Min Qty: 297 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6000 / $4.2300 | RFQ |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 64KB Flash - 52KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube RoHS: Compliant | 1485 Factory Stock |
|
$3.0600 / $4.4600 | Buy Now |
DISTI #
33EP64GP502-I/SO
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, SO28, DSPIC, 1.27mm Min Qty: 1 | 0 |
|
$3.1000 / $3.6900 | RFQ |
|
NAC | 16 Bit DSC, 64KB Flash, 8KB RAM, 60 MHz, 28 Pin, CAN, 3 OpAmp, 4 Comp, PTG, CTMU - Package: 28 SOIC ... more RoHS: Compliant Min Qty: 108 Package Multiple: 27 Container: Tube | 0 |
|
$3.0200 / $3.6500 | Buy Now |
DISTI #
DSPIC33EP64GP502-I/SO
|
Avnet Silica | (Alt: DSPIC33EP64GP502-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33EP64GP502-I/SO
DSPIC33EP64GP502-I/SO CAD Models
DSPIC33EP64GP502-I/SO Part Data Attributes
|
DSPIC33EP64GP502-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP64GP502-I/SO
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP64GP502-I/SO
This table gives cross-reference parts and alternative options found for DSPIC33EP64GP502-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP64GP502-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP64GP502-E/SO | Microchip Technology Inc | $3.5466 | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33EP64GP502-I/SO vs DSPIC33EP64GP502-E/SO |
DSPIC33EP64GP502T-I/SO | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33EP64GP502-I/SO vs DSPIC33EP64GP502T-I/SO |
DSPIC33EP64GP502-I/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DSPIC33EP64GP502-I/SO is 70 MIPS (instructions per second).
-
The DSPIC33EP64GP502-I/SO has 64 KB of flash memory.
-
The maximum operating temperature range of the DSPIC33EP64GP502-I/SO is -40°C to +125°C.
-
Yes, the DSPIC33EP64GP502-I/SO has a 10-bit, 12-channel Analog-to-Digital Converter (ADC).
-
Yes, the DSPIC33EP64GP502-I/SO has several low-power modes, including Sleep, Idle, and Doze, to reduce power consumption.