Part Details for DSPIC33EP512MC806T-I/PT by Microchip Technology Inc
Results Overview of DSPIC33EP512MC806T-I/PT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP512MC806T-I/PT Information
DSPIC33EP512MC806T-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP512MC806T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9323
|
Newark | 512Kb, Flash, 53248Bytes Ram, Mc Peripherals 64 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip DS... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.6100 | Buy Now |
DISTI #
DSPIC33EP512MC806T-I/PT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 64TQFP Min Qty: 1200 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3601 | Buy Now |
DISTI #
DSPIC33EP512MC806T-I/PT
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 536KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: DSPIC33EP512MC8... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$8.3709 / $8.9389 | Buy Now |
DISTI #
579-33EP512MC806TIPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 512KB FL 53248Bytes RAM MC RoHS: Compliant | 0 |
|
$8.3600 | Order Now |
DISTI #
DSPIC33EP512MC806T-I/PT
|
Microchip Technology Inc | 16 Bit DSC, 536KB Flash, 52KB RAM, 60 MHz, 64 Pin, MCPWM, 2 QEI, 2 CAN, 3 Comp, TQFP, Projected EOL:... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Reel |
2400 Alternates Available |
|
$7.3100 / $10.0600 | Buy Now |
DISTI #
70541020
|
RS | 512KB, Flash, 53248Bytes RAM, MC Peripherals | Microchip Technology Inc. DSPIC33EP512MC806T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1100 / $8.3600 | RFQ |
|
Future Electronics | dsPIC33EP Series 24 kB RAM 512 kB Flash 16-Bit Digital Signal Controller-TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks Container: Reel |
1200 Reel |
|
$7.7200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 53 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - ... more RoHS: Compliant | 2400 Factory Stock |
|
$8.2200 / $23.1100 | Buy Now |
DISTI #
DSPIC33EP512MC806T-I/PT
|
IBS Electronics | MCU 16-BIT DSPIC33 DSPIC RISC 536KB FLASH 3.3V 64-PIN TQFP T/R Min Qty: 1200 Package Multiple: 1 | 1200 |
|
$10.2676 | Buy Now |
|
NAC | 512KB, Flash, 53248Bytes RAM, MC Peripherals - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$8.6600 / $10.4400 | Buy Now |
Part Details for DSPIC33EP512MC806T-I/PT
DSPIC33EP512MC806T-I/PT CAD Models
DSPIC33EP512MC806T-I/PT Part Data Attributes
|
DSPIC33EP512MC806T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512MC806T-I/PT
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 53248 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP512MC806T-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33EP512MC806T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512MC806T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP512MC806-I/PT | Microchip Technology Inc | $9.4867 | MICROCONTROLLER | DSPIC33EP512MC806T-I/PT vs DSPIC33EP512MC806-I/PT |
DSPIC33EP512MC806T-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DSPIC33EP512MC806T-I/PT is 70 MIPS (140 MHz) with a 4.5V to 5.5V operating voltage.
-
The DSPIC33EP512MC806T-I/PT has 512 KB of flash memory.
-
The maximum operating temperature range of the DSPIC33EP512MC806T-I/PT is -40°C to +125°C.
-
Yes, the DSPIC33EP512MC806T-I/PT has a built-in oscillator that can be used as a clock source.
-
The power consumption of the DSPIC33EP512MC806T-I/PT varies depending on the operating frequency and voltage, but it is typically around 1.5 mA/MHz at 5V and 40 MHz.