Part Details for DSPIC33EP512MC806-I/MR by Microchip Technology Inc
Results Overview of DSPIC33EP512MC806-I/MR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP512MC806-I/MR Information
DSPIC33EP512MC806-I/MR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP512MC806-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0539
|
Newark | Dsc, 32Bit, 512Kb, 70Mhz, 3.6V, Qfn-64 Rohs Compliant: Yes |Microchip DSPIC33EP512MC806-I/MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 247 |
|
$8.4700 / $10.1500 | Buy Now |
DISTI #
DSPIC33EP512MC806-I/MR-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 64VQFN Min Qty: 1 Lead time: 15 Weeks Container: Tube |
474 In Stock |
|
$8.4700 / $10.2000 | Buy Now |
DISTI #
DSPIC33EP512MC806-I/MR
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 536KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33EP512MC80... more RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$8.4357 / $9.0125 | Buy Now |
DISTI #
579-33EP512MC806IMR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 512KB FL 53248Bytes RAM MC RoHS: Compliant | 1531 |
|
$8.4700 / $10.1000 | Buy Now |
DISTI #
DSPIC33EP512MC806-I/MR
|
Microchip Technology Inc | 16 Bit DSC, 536KB Flash, 52KB RAM, 60 MHz, 64 Pin, MCPWM, 2 QEI, 2 CAN, 3 Comp, QFN, Projected EOL: ... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Tube |
480 Alternates Available |
|
$7.3900 / $10.2000 | Buy Now |
DISTI #
70452140
|
RS | 512KB, Flash, 53248Bytes RAM, MC Peripherals64 QFN 9x9x0.9mm TUBE Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4000 / $12.2400 | RFQ |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tube RoHS: Compliant |
190 In Stock 480 Factory Stock |
|
$8.9000 / $13.3800 | Buy Now |
DISTI #
71217326
|
Verical | MCU 16-bit dsPIC RISC 536KB Flash 3.3V 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2336 | Americas - 190 |
|
$11.8170 / $17.3940 | Buy Now |
DISTI #
33EP512MC806-I/MR
|
TME | IC: dsPIC microcontroller, 512kB, 52kBSRAM, QFN64, DSPIC, 0.5mm Min Qty: 1 | 0 |
|
$8.8800 / $10.8100 | RFQ |
|
NAC | 512KB, Flash, 53248Bytes RAM, MC Peripherals - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$8.7900 / $10.6000 | Buy Now |
Part Details for DSPIC33EP512MC806-I/MR
DSPIC33EP512MC806-I/MR CAD Models
DSPIC33EP512MC806-I/MR Part Data Attributes
|
DSPIC33EP512MC806-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512MC806-I/MR
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 53248 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP512MC806-I/MR
This table gives cross-reference parts and alternative options found for DSPIC33EP512MC806-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512MC806-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP512MC806T-I/MR | Microchip Technology Inc | $10.6250 | MICROCONTROLLER | DSPIC33EP512MC806-I/MR vs DSPIC33EP512MC806T-I/MR |
DSPIC33EP512MC806-I/MR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DSPIC33EP512MC806-I/MR is 70 MIPS (instructions per second).
-
The DSPIC33EP512MC806-I/MR has 512 KB of flash memory.
-
The operating voltage range of the DSPIC33EP512MC806-I/MR is 3.0V to 3.6V.
-
Yes, the DSPIC33EP512MC806-I/MR has a built-in oscillator that can be used as a clock source.
-
The maximum current consumption of the DSPIC33EP512MC806-I/MR is 55 mA at 3.3V and 70 MIPS.