Part Details for DSPIC33EP512MC806-E/PT by Microchip Technology Inc
Overview of DSPIC33EP512MC806-E/PT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP512MC806-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9317
|
Newark | 512Kb, Flash, 53248Bytes Ram, Mc Peripherals 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33EP512MC806-E/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 | Buy Now |
DISTI #
DSPIC33EP512MC806-E/PT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
202 In Stock |
|
$9.1700 / $11.0400 | Buy Now |
DISTI #
DSPIC33EP512MC806-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 536KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: DSPIC33EP512MC806-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$9.1700 / $11.0400 | Buy Now |
DISTI #
579-33EP512MC806EPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 512KB FL 53248Bytes RAM MC RoHS: Compliant | 1469 |
|
$9.1600 / $10.1500 | Buy Now |
DISTI #
DSPIC33EP512MC806-E/PT
|
Microchip Technology Inc | 16 Bit DSC, 536KB Flash, 52KB RAM, 60 MHz, 64 Pin, MCPWM, 2 QEI, 2 CAN, 3 Comp, Projected EOL: 2039-11-21 RoHS: Compliant pbFree: Yes |
197 Alternates Available |
|
$8.0300 / $11.0400 | Buy Now |
DISTI #
70541018
|
RS | 512KB, Flash, 53248Bytes RAM, MC Peripherals | Microchip Technology Inc. DSPIC33EP512MC806-E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3800 / $11.0400 | RFQ |
|
Future Electronics | Digital Signal Processors Controllers - DSP, DSC 512KB FL 53248Bytes RAM MC RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$9.7700 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant |
246 In Stock |
|
$8.8100 / $10.0900 | Buy Now |
DISTI #
33EP512MC806-E/PT
|
TME | IC: dsPIC microcontroller, 512kB, 52kBSRAM, TQFP64, DSPIC, 0.5mm Min Qty: 1 | 0 |
|
$9.7200 / $11.5800 | RFQ |
|
Ameya Holding Limited | IC DSC 16BIT 512KB FLASH 64-TQFP | 197 |
|
RFQ |
Part Details for DSPIC33EP512MC806-E/PT
DSPIC33EP512MC806-E/PT CAD Models
DSPIC33EP512MC806-E/PT Part Data Attributes:
|
DSPIC33EP512MC806-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512MC806-E/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, TQFP64,.47SQ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 53248 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP512MC806-E/PT
This table gives cross-reference parts and alternative options found for DSPIC33EP512MC806-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512MC806-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP512MC806T-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512MC806-E/PT vs DSPIC33EP512MC806T-I/PT |
DSPIC33EP512MC806T-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512MC806-E/PT vs DSPIC33EP512MC806T-E/PT |
DSPIC33EP512MC806-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512MC806-E/PT vs DSPIC33EP512MC806-I/PT |