Part Details for DSPIC33EP512MC204T-E/ML by Microchip Technology Inc
Overview of DSPIC33EP512MC204T-E/ML by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP512MC204T-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33EP512MC204T-E/ML
|
Microchip Technology Inc | 16 Bit DSC, 512KB Flash, 48KB RAM, 70MHz, 44Pin, MCPWM,QEI, 3 OpAmp,4 Comp, CTMU, Projected EOL: 2039-07-12 RoHS: Compliant pbFree: Yes |
1600 Alternates Available |
|
$4.5200 / $6.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1600 Factory Stock |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSPIC33EP512MC204T-E/ML
DSPIC33EP512MC204T-E/ML CAD Models
DSPIC33EP512MC204T-E/ML Part Data Attributes
|
DSPIC33EP512MC204T-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512MC204T-E/ML
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.32SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP512MC204T-E/ML
This table gives cross-reference parts and alternative options found for DSPIC33EP512MC204T-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512MC204T-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP512MC502-E/SP | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512MC204T-E/ML vs DSPIC33EP512MC502-E/SP |
DSPIC33EP512MC502-H/SP | IC MCU 16BIT 512KB FLASH 28SDIP | Microchip Technology Inc | DSPIC33EP512MC204T-E/ML vs DSPIC33EP512MC502-H/SP |
DSPIC33EP512MC204-E/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512MC204T-E/ML vs DSPIC33EP512MC204-E/ML |
DSPIC33EP512MC502-I/SP | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512MC204T-E/ML vs DSPIC33EP512MC502-I/SP |
DSPIC33EP512MC204-I/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512MC204T-E/ML vs DSPIC33EP512MC204-I/ML |