-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6503
|
Newark | Dsc, 70Mhz, -40 To 85Deg C, Product Range:-, Core Frequency:70Mhz, Flash Memory Size:512Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Tqfp, No. Of Pins:64Pins, Supplyrohs Compliant: Yes |Microchip DSPIC33EP512GP806-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 165 |
|
$8.6700 / $10.2900 | Buy Now |
DISTI #
DSPIC33EP512GP806-I/PT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
895 In Stock |
|
$8.3401 / $10.0400 | Buy Now |
DISTI #
DSPIC33EP512GP806-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 536KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: DSPIC33EP512GP806-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$8.3400 / $10.0400 | Buy Now |
DISTI #
579-33EP512GP806IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 512KB FL 53248Bytes RAM GP RoHS: Compliant | 1768 |
|
$8.1800 / $9.7900 | Buy Now |
DISTI #
DSPIC33EP512GP806-I/PT
|
Microchip Technology Inc | 16 Bit DSC, 536KB Flash, 52KB RAM, 60 MHz, 64 Pin, 2 CAN, DCI, 3 Comp, RTCC, PMP, Projected EOL: 2039-11-21 RoHS: Compliant pbFree: Yes | 186729 |
|
$7.3000 / $10.0400 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$8.8500 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 536KB Flash - 52KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant |
4895 In Stock |
|
$7.6300 / $9.7200 | Buy Now |
DISTI #
33EP512GP806-IPT
|
TME | IC: dsPIC microcontroller, 512kB, 52kBSRAM, TQFP64, 3÷3.6VDC Min Qty: 1 | 0 |
|
$8.8400 / $10.5400 | RFQ |
|
Ameya Holding Limited | . | 186889 |
|
RFQ | |
|
NAC | 512KB, Flash, 53248Bytes RAM, GP Peripherals - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 148320 |
|
$8.6500 / $10.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP512GP806-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512GP806-I/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | DSPIC33 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 53248 | |
RAM (words) | 53248 | |
ROM (words) | 548864 | |
ROM Programmability | FLASH | |
Screening Level | TS-16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 70 MHz | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP512GP806-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512GP806-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP512GP806T-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GP806-I/PT vs DSPIC33EP512GP806T-E/PT |
DSPIC33EP512GP806-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GP806-I/PT vs DSPIC33EP512GP806-E/PT |
DSPIC33EP512GP806T-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GP806-I/PT vs DSPIC33EP512GP806T-I/PT |