Part Details for DSPIC33EP512GP806-E/MR by Microchip Technology Inc
Results Overview of DSPIC33EP512GP806-E/MR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP512GP806-E/MR Information
DSPIC33EP512GP806-E/MR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP512GP806-E/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9308
|
Newark | 512Kb, Flash, 53248Bytes Ram, Gp Peripherals 64 Qfn 9X9X0.9Mm Tube Rohs Compliant: Yes |Microchip DS... more RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5700 / $10.5000 | Buy Now |
DISTI #
DSPIC33EP512GP806-E/MR-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 64VQFN Min Qty: 80 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.2801 | Buy Now |
DISTI #
DSPIC33EP512GP806-E/MR
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 536KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33EP512GP80... more RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$9.2313 / $9.8625 | Buy Now |
DISTI #
579-33EP512GP806EMR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 512KB FL 53248Bytes RAM GP RoHS: Compliant | 70 |
|
$9.2900 / $11.2000 | Buy Now |
DISTI #
DSPIC33EP512GP806-E/MR
|
Microchip Technology Inc | 16 Bit DSC, 536KB Flash, 52KB RAM, 60 MHz, 64 Pin, 2 CAN, DCI, 3 Comp, RTCC, PMP, QFN, Projected EOL... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 15 Weeks, 0 Days Container: Tube |
240 Alternates Available |
|
$8.1300 / $11.2000 | Buy Now |
DISTI #
70540986
|
RS | 512KB, Flash, 53248Bytes RAM, GP Peripherals Min Qty: 80 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7500 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 60 MIPs - 53 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - ... more RoHS: Compliant | 240 Factory Stock |
|
$9.7700 / $14.2400 | Buy Now |
DISTI #
33EP512GP806-E/MR
|
TME | IC: dsPIC microcontroller, 512kB, 52kBSRAM, QFN64, DSPIC, 0.5mm Min Qty: 1 | 0 |
|
$9.8200 / $11.7100 | RFQ |
|
NAC | 512KB, Flash, 53248Bytes RAM, GP Peripherals - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$9.6200 / $11.6000 | Buy Now |
DISTI #
DSPIC33EP512GP806-E/MR
|
Avnet Silica | MCU 16bit dSPIC33 dsPIC RISC 536KB Flash 33V 64Pin QFN EP Tube (Alt: DSPIC33EP512GP806-E/MR) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33EP512GP806-E/MR
DSPIC33EP512GP806-E/MR CAD Models
DSPIC33EP512GP806-E/MR Part Data Attributes
|
DSPIC33EP512GP806-E/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512GP806-E/MR
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 53248 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
DSPIC33EP512GP806-E/MR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the DSPIC33EP512GP806-E/MR is 70 MIPS (instructions per second).
-
The DSPIC33EP512GP806-E/MR has 512 KB of flash memory.
-
The maximum operating temperature range of the DSPIC33EP512GP806-E/MR is -40°C to +125°C.
-
Yes, the DSPIC33EP512GP806-E/MR has a built-in oscillator that can be used as a clock source.
-
The power consumption of the DSPIC33EP512GP806-E/MR varies depending on the operating frequency and voltage, but it can be as low as 350 μA/MHz at 1.8V and 32 kHz.