-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP512GP502-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5715
|
Newark | Dsc, 70Mhz, 512Kb, Wsoic-28 Rohs Compliant: Yes |Microchip DSPIC33EP512GP502-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 134 |
|
$4.5500 / $5.4800 | Buy Now |
DISTI #
DSPIC33EP512GP502-I/SO-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
122 In Stock |
|
$4.5500 / $5.4800 | Buy Now |
DISTI #
DSPIC33EP512GP502-I/SO
|
Avnet Americas | - Rail/Tube (Alt: DSPIC33EP512GP502-I/SO) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$4.5279 / $4.8375 | Buy Now |
DISTI #
579-33EP512GP502ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B DSC 512KB Flsh 48KB RAM OpAmp Cmptr RoHS: Compliant | 42 |
|
$4.5500 / $5.4800 | Buy Now |
DISTI #
DSPIC33EP512GP502-I/SO
|
Microchip Technology Inc | 70MIPS, DSP, 512KB Flash, 48KB RAM, CAN, OpAmps, PTG, 28-pins, SOIC, Projected EOL: 2039-02-24 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
147 Alternates Available |
|
$3.9800 / $5.4800 | Buy Now |
DISTI #
70540962
|
RS | 16 Bit DSC, 512KB Flash, 48KB RAM, 60 MHz, 28 Pin, OpAmps, Comparators, PTG, CAN Min Qty: 189 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5900 / $6.5800 | RFQ |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube RoHS: Compliant | 135 Factory Stock |
|
$4.7700 / $6.8900 | Buy Now |
DISTI #
33EP512GP502-I/SO
|
TME | IC: dsPIC microcontroller, 512kB, 48kBSRAM, SO28, DSPIC, 1.27mm Min Qty: 1 | 0 |
|
$4.8100 / $5.7400 | RFQ |
|
NAC | 16 Bit DSC, 512KB Flash, 48KB RAM, 60 MHz, 28 Pin, OpAmps, Comparators, PTG, CAN - Package: 28 SOIC ... more RoHS: Compliant Min Qty: 81 Package Multiple: 27 Container: Tube | 0 |
|
$4.7200 / $5.6900 | Buy Now |
DISTI #
DSPIC33EP512GP502-I/SO
|
EBV Elektronik | (Alt: DSPIC33EP512GP502-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP512GP502-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512GP502-I/SO
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP512GP502-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512GP502-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP64MC206T-I/PT | Microchip Technology Inc | $4.0300 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | DSPIC33EP512GP502-I/SO vs DSPIC33EP64MC206T-I/PT |
DSPIC33EP128MC202-I/SS | Microchip Technology Inc | $3.1876 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | DSPIC33EP512GP502-I/SO vs DSPIC33EP128MC202-I/SS |
DSPIC33EP512MU810T-I/BG | Microchip Technology Inc | $12.2650 | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, TPBGA-121 | DSPIC33EP512GP502-I/SO vs DSPIC33EP512MU810T-I/BG |
DSPIC33EP64MC504T-I/PT | Microchip Technology Inc | $4.0300 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | DSPIC33EP512GP502-I/SO vs DSPIC33EP64MC504T-I/PT |
DSPIC33EP128MC202-I/SO | Microchip Technology Inc | $3.2265 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33EP512GP502-I/SO vs DSPIC33EP128MC202-I/SO |
DSPIC33EP128GP506T-I/PT | Microchip Technology Inc | $4.8550 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | DSPIC33EP512GP502-I/SO vs DSPIC33EP128GP506T-I/PT |
DSPIC33EP512MC202-I/SP | Microchip Technology Inc | $2.8042 | MICROCONTROLLER | DSPIC33EP512GP502-I/SO vs DSPIC33EP512MC202-I/SP |
DSPIC33EP512MC506-I/PT | Microchip Technology Inc | $5.6010 | MICROCONTROLLER | DSPIC33EP512GP502-I/SO vs DSPIC33EP512MC506-I/PT |
DSPIC33EP512MC502-I/MM | Microchip Technology Inc | $5.0498 | MICROCONTROLLER | DSPIC33EP512GP502-I/SO vs DSPIC33EP512MC502-I/MM |
DSPIC33EP512GM310-I/BG | Microchip Technology Inc | $6.9549 | MICROCONTROLLER | DSPIC33EP512GP502-I/SO vs DSPIC33EP512GM310-I/BG |
The maximum clock frequency for the DSPIC33EP512GP502-I/SO is 70 MIPS (140 MHz clock frequency).
The oscillator can be configured using the FOSCSEL and FNOSC bits in the FOSC register. The oscillator type, frequency, and mode can be selected using these bits.
The DSPIC33EP512GP502-I/SO has 512 KB of flash memory and 48 KB of RAM.
Yes, the DSPIC33EP512GP502-I/SO can operate with a power supply voltage of 2.5V to 3.6V, making it compatible with 3.3V systems.
The watchdog timer can be implemented using the WDTCON register. The watchdog timer can be enabled, disabled, and configured using this register.