Part Details for DSPIC33EP512GP502-E/SP by Microchip Technology Inc
Results Overview of DSPIC33EP512GP502-E/SP by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP512GP502-E/SP Information
DSPIC33EP512GP502-E/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP512GP502-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9093
|
Newark | Dsc, 60Mhz, 512Kb, Spdip-28, Product Range:Dspic33E Series, Core Frequency:60Mhz, Flash Memory Si... more RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 | Buy Now |
DISTI #
DSPIC33EP512GP502-E/SP-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 28SPDIP Min Qty: 120 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4800 | Buy Now |
DISTI #
DSPIC33EP512GP502-E/SP
|
Avnet Americas | MCU 16-Bit dsPIC RISC 512KB Flash 3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: DSPIC33EP512GP502-E/SP) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.4405 / $5.8125 | Buy Now |
DISTI #
579-33EP512GP502ESP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B DSC 512KB Flsh 48KB RAM OpAmp Cmptr RoHS: Compliant | 0 |
|
$5.4800 | Order Now |
DISTI #
DSPIC33EP512GP502-E/SP
|
Microchip Technology Inc | 70MIPS, DSP, 512KB Flash, 48KB RAM, CAN, OpAmps, PTG, 28-pins, up to 125C, SPDIP, Projected EOL: 20... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$4.7800 / $6.5700 | Buy Now |
DISTI #
70540957
|
RS | 16 Bit DSC, 512KB Flash, 48KB RAM, 60 MHz, 28 Pin, OpAmps, Comparators, PTG, CAN | Microchip Technol... more RoHS: Not Compliant Min Qty: 165 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4200 / $7.5500 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 60 MIPs - 21 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - ... more RoHS: Compliant | 0 |
|
$5.7800 / $8.4200 | Buy Now |
DISTI #
33EP512GP502-E/SP
|
TME | IC: dsPIC microcontroller, 512kB, 48kBSRAM, DIP28, DSPIC, 2.54mm Min Qty: 1 | 0 |
|
$5.8200 / $6.9300 | RFQ |
|
NAC | 16 Bit DSC, 512KB Flash, 48KB RAM, 60 MHz, 28 Pin, OpAmps, Comparators, PTG, CAN - Package: 28 SPDIP... more RoHS: Compliant Min Qty: 60 Package Multiple: 15 Container: Tube | 0 |
|
$5.6700 / $6.8400 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33EP - 16-Bit - 60 MIPs - 21 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - ... more RoHS: Compliant | 0 |
|
$5.7800 / $8.4200 | Buy Now |
Part Details for DSPIC33EP512GP502-E/SP
DSPIC33EP512GP502-E/SP CAD Models
DSPIC33EP512GP502-E/SP Part Data Attributes
|
DSPIC33EP512GP502-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512GP502-E/SP
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.67 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |