-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP512GM306-I/MR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8656
|
Newark | Dsc, 16Bit, 512Kb, 140Mhz, 3.6V, Qfn-64, Product Range:Dspic33E Series, Core Frequency:140Mhz, Fl... more RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 | Buy Now |
DISTI #
DSPIC33EP512GM306-I/MR-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 64VQFN Min Qty: 120 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7400 | Buy Now |
DISTI #
DSPIC33EP512GM306-I/MR
|
Avnet Americas | MCU 16-Bit dsPIC RISC 512KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33EP512GM306-I/MR) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.6924 / $7.1500 | Buy Now |
DISTI #
579-33EP512GM306I/MR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 512KB F 16KB R 12MCP PWM 8/8 IC/OC 2 QEI RoHS: Compliant | 11 |
|
$6.7400 / $8.1000 | Buy Now |
DISTI #
DSPIC33EP512GM306-I/MR
|
Microchip Technology Inc | 16 Bit DSC, 512KB Flash, 48KB RAM, 64 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG, QFN, Projected EOL: 2039-0... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
565 Alternates Available |
|
$5.8900 / $8.1000 | Buy Now |
DISTI #
70415064
|
RS | DSPIC33EP512GM306-I/MR,16bit dsPIC Microcontroller,60MHz,512kb Flash,64-Pin QFN | Microchip Technolo... more RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2800 / $9.7400 | RFQ |
|
Future Electronics | dsPIC33EP Series 48 kB RAM 512 kB Flash 16-Bit Digital Signal Controller -QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$7.0100 / $7.1100 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 64-Pin QFN EP - Tray RoHS: Compliant | 560 Factory Stock |
|
$7.0900 / $10.3400 | Buy Now |
|
NAC | 512KB Flash, 16KB RAM, 12 MCPWM, 8/8 IC/OC, 2 QEI, 4 Op-Amps, CTMU, PTG - Package: 64 QFN 9x9x0.9mm ... more RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$6.9800 / $8.4100 | Buy Now |
DISTI #
DSPIC33EP512GM306-I/MR
|
Avnet Silica | MCU 16Bit dsPIC RISC 512KB Flash 33V 64Pin QFN EP Tube (Alt: DSPIC33EP512GM306-I/MR) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP512GM306-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512GM306-I/MR
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP512GM306-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512GM306-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP512GM306T-I/MR | Microchip Technology Inc | Check for Price | MICROCONTROLLER | DSPIC33EP512GM306-I/MR vs DSPIC33EP512GM306T-I/MR |