Part Details for DSPIC33EP32MC503-I/M5 by Microchip Technology Inc
Overview of DSPIC33EP32MC503-I/M5 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP32MC503-I/M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8024
|
Newark | Dsc, 70Mhz, 32Kb, Uqfn-Ep-36, Product Range:-, Core Frequency:70Mhz, Flash Memory Size:32Kb, No. Of I/O S:25I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Uqfn-Ep, No. Of Pins:36Pins Rohs Compliant: Yes |Microchip DSPIC33EP32MC503-I/M5 Min Qty: 365 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 | Buy Now |
DISTI #
DSPIC33EP32MC503-I/M5-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 36VTLA Min Qty: 365 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0700 | Buy Now |
DISTI #
DSPIC33EP32MC503-I
|
Avnet Americas | MCU 16-Bit dsPIC RISC 32KB Flash 3V to 3.6V 36-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33EP32MC503-I) RoHS: Not Compliant Min Qty: 292 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0778 / $2.4800 | Buy Now |
DISTI #
579-IC33EP32MC503IM5
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 70MIPS, DSP, 32KB Flash, 4KB RAM, MCPWM, CAN, OpAmps, PTG, 36-pins RoHS: Compliant | 4533 |
|
$2.0600 / $2.3300 | Buy Now |
DISTI #
DSPIC33EP32MC503-I/M5
|
Microchip Technology Inc | 70MIPS, DSP, 32KB Flash, 4KB RAM, MCPWM, CAN, OpAmps, PTG, 36-pins, Projected EOL: 2044-05-31 RoHS: Compliant pbFree: Yes |
1533 Alternates Available |
|
$1.8000 / $2.4800 | Buy Now |
|
Future Electronics | 16 Bit DSC, 32KB Flash, 4KB RAM, 60 MHz, 36 pin,MCPWM,OpAmps,Comparators,PTG,CAN RoHS: Compliant pbFree: Yes Min Qty: 365 Package Multiple: 73 Container: Tube | 0Tube |
|
$2.1800 / $2.3700 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +85°C - 3.3V - 36-Pin UQFN EP - Tube | 1533 Factory Stock |
|
$2.1800 / $3.1500 | Buy Now |
DISTI #
DSPIC33EP32MC503-I
|
Avnet Americas | MCU 16-Bit dsPIC RISC 32KB Flash 3V to 3.6V 36-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33EP32MC503-I) RoHS: Not Compliant Min Qty: 292 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0778 / $2.4800 | Buy Now |
DISTI #
33EP32MC503-I/M5
|
TME | IC: dsPIC microcontroller, 32kB, 4kBSRAM, UQFN36, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$2.2000 / $2.6400 | RFQ |
|
Ameya Holding Limited | 1533 |
|
RFQ |