Part Details for DSPIC33EP32GS502T-E/MMVAO by Microchip Technology Inc
Overview of DSPIC33EP32GS502T-E/MMVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP32GS502T-E/MMVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33EP32GS502T-E/MMVAO
|
Microchip Technology Inc | 16-bit DSC 32KB Flash, 4KB RAM, 28 Pin with SMPS peripherals, Projected EOL: 2044-10-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.1900 / $5.7600 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSPIC33EP32GS502T-E/MMVAO
DSPIC33EP32GS502T-E/MMVAO CAD Models
DSPIC33EP32GS502T-E/MMVAO Part Data Attributes
|
DSPIC33EP32GS502T-E/MMVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP32GS502T-E/MMVAO
Microchip Technology Inc
Microcontroller, 16-Bit, FLASH, CMOS, PQCC28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP32GS502T-E/MMVAO
This table gives cross-reference parts and alternative options found for DSPIC33EP32GS502T-E/MMVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP32GS502T-E/MMVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP32GS502-E/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP32GS502T-E/MMVAO vs DSPIC33EP32GS502-E/MM |
DSPIC33EP32GS502-E/MMVAO | Microcontroller, 16-Bit, FLASH, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33EP32GS502T-E/MMVAO vs DSPIC33EP32GS502-E/MMVAO |
DSPIC33EP32GS502-I/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP32GS502T-E/MMVAO vs DSPIC33EP32GS502-I/MM |