-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP256MC502-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W2348
|
Newark | Ic, Mcu, 16Bit, 256Kb Flash, 28Soic, Product Range:Dspic33E Series, Core Frequency:-, Flash Memor... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$3.9100 / $4.7200 | Buy Now |
DISTI #
DSPIC33EP256MC502-I/SO-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
24 In Stock |
|
$3.7600 / $4.5400 | Buy Now |
DISTI #
DSPIC33EP256MC502-I/SO
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33EP256MC50... more RoHS: Compliant Min Qty: 162 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.9965 / $4.3816 | Buy Now |
DISTI #
579-PC33256MC502ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B 256KB FL 32KBR 60MHz 28P OpAmps RoHS: Compliant | 67 |
|
$3.7600 / $4.5400 | Buy Now |
DISTI #
DSPIC33EP256MC502-I/SO
|
Microchip Technology Inc | 70MIPS, DSP, 256KB Flash, 32KB RAM, MCPWM, CAN, OpAmps, PTG, 28-pins, SOIC, Projected EOL: 2039-09-... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
1741 Alternates Available |
|
$3.3000 / $4.5400 | Buy Now |
DISTI #
70453597
|
RS | MCU 16-bit dsPIC33E dsPIC RISC 256KB Flash 3.3V 28-Pin SOIC W Tube | Microchip Technology Inc. DSPIC... more RoHS: Not Compliant Min Qty: 243 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6200 / $5.4300 | RFQ |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tube RoHS: Compliant | 1890 Factory Stock |
|
$3.9600 / $5.6900 | Buy Now |
DISTI #
33EP256MC502-I/SO
|
TME | IC: dsPIC microcontroller, 256kB, 32kBSRAM, SO28, DSPIC, 1.27mm Min Qty: 1 | 3 |
|
$4.0300 / $4.7600 | Buy Now |
|
NAC | 16 Bit DSC, 256KB Flash, 32KB RAM, 60 MHz, 28 Pin, MCPWM, QEI, OpAmps, Comparators, PTG, CAN - Packa... more RoHS: Compliant Min Qty: 81 Package Multiple: 27 Container: Tube | 0 |
|
$3.9100 / $4.7200 | Buy Now |
DISTI #
DSPIC33EP256MC502-I/SO
|
Avnet Silica | MCU 16bit dSPIC33 dsPIC RISC 256KB Flash 33V 28Pin SOIC W Tube (Alt: DSPIC33EP256MC502-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP256MC502-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP256MC502-I/SO
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP256MC502-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256MC502-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP256MC202-I/MM | Microchip Technology Inc | $4.0777 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFN-28 | DSPIC33EP256MC502-I/SO vs DSPIC33EP256MC202-I/MM |
DSPIC33EP256GM706T-I/PT | Microchip Technology Inc | $8.1900 | MICROCONTROLLER | DSPIC33EP256MC502-I/SO vs DSPIC33EP256GM706T-I/PT |
DSPIC33EP128MC204-I/PT | Microchip Technology Inc | $3.5129 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | DSPIC33EP256MC502-I/SO vs DSPIC33EP128MC204-I/PT |
DSPIC33EP256MC204-E/PT | Microchip Technology Inc | $4.5655 | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | DSPIC33EP256MC502-I/SO vs DSPIC33EP256MC204-E/PT |
DSPIC33EP256GM310-I/PT | Microchip Technology Inc | $7.5144 | MICROCONTROLLER | DSPIC33EP256MC502-I/SO vs DSPIC33EP256GM310-I/PT |
DSPIC33EP128GM604-I/PT | Microchip Technology Inc | $7.2908 | MICROCONTROLLER | DSPIC33EP256MC502-I/SO vs DSPIC33EP128GM604-I/PT |
DSPIC33EP256MC506-E/MR | Microchip Technology Inc | $5.4927 | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | DSPIC33EP256MC502-I/SO vs DSPIC33EP256MC506-E/MR |
DSPIC33EP256MU814-I/PH | Microchip Technology Inc | $10.7290 | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 | DSPIC33EP256MC502-I/SO vs DSPIC33EP256MU814-I/PH |
DSPIC33EP256MU806T-I/MR | Microchip Technology Inc | $9.8850 | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | DSPIC33EP256MC502-I/SO vs DSPIC33EP256MU806T-I/MR |
DSPIC33EP256MC206T-I/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | DSPIC33EP256MC502-I/SO vs DSPIC33EP256MC206T-I/PT |
The maximum clock frequency of the DSPIC33EP256MC502-I/SO is 70 MIPS (140 MHz clock speed).
The DSPIC33EP256MC502-I/SO has 256 KB of flash memory.
The maximum operating temperature range of the DSPIC33EP256MC502-I/SO is -40°C to +125°C.
Yes, the DSPIC33EP256MC502-I/SO has a built-in internal oscillator that can be used as a clock source.
The power consumption of the DSPIC33EP256MC502-I/SO varies depending on the operating frequency and mode. In sleep mode, the power consumption is typically around 100 nA, while in active mode, it can range from 1.5 mA to 30 mA at 3.3V and 40 MHz.