Part Details for DSPIC33EP256MC502-E/MM by Microchip Technology Inc
Results Overview of DSPIC33EP256MC502-E/MM by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP256MC502-E/MM Information
DSPIC33EP256MC502-E/MM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP256MC502-E/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9234
|
Newark | Dsc, 60Mhz, 256Kb, Qfns-Ep-28, Product Range:Dspic33E Series, Core Frequency:60Mhz, Flash Memory ... more RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 | Buy Now |
DISTI #
DSPIC33EP256MC502-E/MM-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 28QFN Min Qty: 183 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1700 | Buy Now |
DISTI #
DSPIC33EP256MC502-E/MM
|
Avnet Americas | QFN-S 16 Bit DSC, 256KB Flash, 32KB RAM, 60 MHz, 28 Pin, MCPWM, QEI, OpAmps, Comparators, PTG, CAN -... more RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.1652 / $4.4500 | Buy Now |
DISTI #
579-33EP256MC502EMM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 256KB FL32KB RAM 60MHz 28Pin RoHS: Compliant | 0 |
|
$4.1700 | Order Now |
DISTI #
DSPIC33EP256MC502-E/MM
|
Microchip Technology Inc | 70MIPS, DSP, 256KB Flash, 32KB RAM, MCPWM, CAN, OpAmps, PTG, 28-pins, upto 125C, QFN-S, Projected E... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$3.6700 / $5.0500 | Buy Now |
DISTI #
70540723
|
RS | 16BitDSC,256KBFlash,32KBRAM,60MHz,28Pin, MCPWM, QEI, OpAmps, Comparators, PTG, CAN Min Qty: 183 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1400 / $6.0400 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 60 MIPs - 21 I/O - 256KB (85.5K x 24) FLASH - 16K x 16 RAM -... more RoHS: Compliant | 0 |
|
$4.3800 / $6.3900 | Buy Now |
DISTI #
33EP256MC502-E/MM
|
TME | IC: dsPIC microcontroller, 256kB, 32kBSRAM, QFN-S28, DSPIC, 0.65mm Min Qty: 1 | 0 |
|
$4.4400 / $5.2900 | RFQ |
|
NAC | 16 Bit DSC, 256KB Flash, 32KB RAM, 60 MHz, 28 Pin, MCPWM, QEI, OpAmps, Comparators, PTG, CAN - Packa... more RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$4.3400 / $5.2400 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33EP - 16-Bit - 60 MIPs - 21 I/O - 256KB (85.5K x 24) FLASH - 16K x 16 RAM -... more RoHS: Compliant | 0 |
|
$4.3800 / $6.3900 | Buy Now |