-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,DSP,16-BIT,CMOS,TQFP,100PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP256GM710-I/PF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6841
|
Newark | Dsc, 70Mhz, 256Kb, Tqfp-100, Product Range:Dspic33E Series, Core Frequency:70Mhz, Flash Memory Si... more RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9200 / $8.6900 | Buy Now |
DISTI #
DSPIC33EP256GM710-I/PF-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
90 In Stock |
|
$7.6900 / $9.2500 | Buy Now |
DISTI #
DSPIC33EP256GM710-I/PF
|
Avnet Americas | MCU 16-Bit dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: DSPIC33EP256GM710-I/PF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.7107 / $8.2339 | Buy Now |
DISTI #
579-256GM710-I/PF
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 256KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp RoHS: Compliant | 309 |
|
$7.6800 / $9.2500 | Buy Now |
DISTI #
DSPIC33EP256GM710-I/PF
|
Microchip Technology Inc | 16 Bit DSC, 256KB Flash, 32KB RAM, 100 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG, 2CAN, TQFP, Projected EOL... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
330 Alternates Available |
|
$6.7200 / $9.2500 | Buy Now |
DISTI #
70540635
|
RS | 256KB Flash, 16KB RAM, 12 MCPWM, 8/8 IC/OC, 2 QEI, 4 Op-Amps, CTMU, PTG | Microchip Technology Inc. ... more RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4500 / $11.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$8.1800 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray RoHS: Compliant | 270 Factory Stock |
|
$8.0400 / $11.5400 | Buy Now |
DISTI #
33EP256GM710-I/PF
|
TME | IC: dsPIC microcontroller, 256kB, 32kBSRAM, TQFP100, DSPIC, 0.5mm Min Qty: 1 | 0 |
|
$8.1400 / $9.7100 | RFQ |
|
NAC | 256KB Flash, 16KB RAM, 12 MCPWM, 8/8 IC/OC, 2 QEI, 4 Op-Amps, CTMU, PTG - Package: 100 TQFP 14x14x1m... more RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$7.9800 / $9.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP256GM710-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP256GM710-I/PF
Microchip Technology Inc
IC,DSP,16-BIT,CMOS,TQFP,100PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP256GM710-I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256GM710-I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP256MU806T-I/PT | Microchip Technology Inc | $9.7250 | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | DSPIC33EP256GM710-I/PF vs DSPIC33EP256MU806T-I/PT |
DSPIC33EP256MC202-I/SO | Microchip Technology Inc | $3.9813 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33EP256GM710-I/PF vs DSPIC33EP256MC202-I/SO |
DSPIC33EP256GP506-I/MR | Microchip Technology Inc | $4.7277 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | DSPIC33EP256GM710-I/PF vs DSPIC33EP256GP506-I/MR |
DSPIC33EP256GM306T-I/PT | Microchip Technology Inc | Check for Price | MICROCONTROLLER | DSPIC33EP256GM710-I/PF vs DSPIC33EP256GM306T-I/PT |
DSPIC33EP128MC204-E/PT | Microchip Technology Inc | $3.9286 | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | DSPIC33EP256GM710-I/PF vs DSPIC33EP128MC204-E/PT |
DSPIC33EP256MC506T-E/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | DSPIC33EP256GM710-I/PF vs DSPIC33EP256MC506T-E/PT |
DSPIC33EP256GM604-E/PTVAO | Microchip Technology Inc | Check for Price | Microcontroller, 16-Bit, FLASH, CMOS, PQFP44 | DSPIC33EP256GM710-I/PF vs DSPIC33EP256GM604-E/PTVAO |
DSPIC33EP256MC504-I/PTVAO | Microchip Technology Inc | Check for Price | Microcontroller, 16-Bit, FLASH, 70MHz, CMOS, PQFP44 | DSPIC33EP256GM710-I/PF vs DSPIC33EP256MC504-I/PTVAO |
DSPIC33EP256MU810-I/PF | Microchip Technology Inc | $8.6056 | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | DSPIC33EP256GM710-I/PF vs DSPIC33EP256MU810-I/PF |
DSPIC33EP128MC206T-I/PT | Microchip Technology Inc | $4.4350 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | DSPIC33EP256GM710-I/PF vs DSPIC33EP128MC206T-I/PT |