-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP256GM310-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6824
|
Newark | Dsc, 70Mhz, 256Kb, Tqfp-100, Product Range:Dspic33E Series, Core Frequency:70Mhz, Flash Memory Si... more RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 | Buy Now |
DISTI #
DSPIC33EP256GM310-I/PT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1065 In Stock |
|
$6.8200 / $8.2100 | Buy Now |
DISTI #
DSPIC33EP256GM310-I/PT
|
Avnet Americas | MCU 16-Bit dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: DSPIC33EP256GM310-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.1961 / $7.8897 | Buy Now |
DISTI #
579-256GM310-I/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 256KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp RoHS: Compliant | 630 |
|
$6.8100 / $8.2100 | Buy Now |
DISTI #
VBF:5286_06433525
|
Arrow Electronics | MCU 16-bit dsPIC 256KB Flash 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2141 | Americas - 117 |
|
$7.2410 | Buy Now |
DISTI #
DSPIC33EP256GM310-I/PT
|
Microchip Technology Inc | 16 Bit DSC, 256KB Flash, 32KB RAM, 100 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG, TQFP, Projected EOL: 2039... more RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
0 Alternates Available COO: Thailand |
|
$5.9600 / $8.2100 | Buy Now |
DISTI #
70540615
|
RS | 256KB Flash, 16KB RAM, 12 MCPWM, 8/8 IC/OC, 2 QEI, 4 Op-Amps, CTMU, PTG | Microchip Technology Inc. ... more RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3900 / $9.8700 | RFQ |
|
Future Electronics | IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 100-TQFP (12x12) RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$7.1000 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray RoHS: Compliant |
238 In Stock 238 Factory Stock |
|
$7.1300 / $10.7100 | Buy Now |
DISTI #
68377193
|
Verical | MCU 16-bit dsPIC 256KB Flash 3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2318 | Americas - 235 |
|
$9.4510 / $13.9230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP256GM310-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP256GM310-I/PT
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP256GM310-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256GM310-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP256MU814-E/PL | Microchip Technology Inc | $11.8146 | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, LQFP-144 | DSPIC33EP256GM310-I/PT vs DSPIC33EP256MU814-E/PL |
DSPIC33EP128GM604-E/PT | Microchip Technology Inc | $7.3143 | MICROCONTROLLER | DSPIC33EP256GM310-I/PT vs DSPIC33EP128GM604-E/PT |
DSPIC33EP256MU806-E/MR | Microchip Technology Inc | $9.8718 | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | DSPIC33EP256GM310-I/PT vs DSPIC33EP256MU806-E/MR |
DSPIC33EP256MC206-I/PT | Microchip Technology Inc | $4.6244 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | DSPIC33EP256GM310-I/PT vs DSPIC33EP256MC206-I/PT |
DSPIC33EP256GM706-I/MR | Microchip Technology Inc | $7.4275 | MICROCONTROLLER | DSPIC33EP256GM310-I/PT vs DSPIC33EP256GM706-I/MR |
DSPIC33EP256GP506-I/MR | Microchip Technology Inc | $4.7277 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | DSPIC33EP256GM310-I/PT vs DSPIC33EP256GP506-I/MR |
DSPIC33EP256MU810T-I/BG | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, TPBGA-121 | DSPIC33EP256GM310-I/PT vs DSPIC33EP256MU810T-I/BG |
DSPIC33EP256GP502-I/MM | Microchip Technology Inc | $4.2090 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | DSPIC33EP256GM310-I/PT vs DSPIC33EP256GP502-I/MM |
DSPIC33EP256GP504-I/PT | Microchip Technology Inc | $4.9144 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | DSPIC33EP256GM310-I/PT vs DSPIC33EP256GP504-I/PT |
DSPIC33EP256GM706-E/MR | Microchip Technology Inc | $8.1368 | MICROCONTROLLER | DSPIC33EP256GM310-I/PT vs DSPIC33EP256GM706-E/MR |