Part Details for DSPIC33EP16GS502-E/MM by Microchip Technology Inc
Results Overview of DSPIC33EP16GS502-E/MM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP16GS502-E/MM Information
DSPIC33EP16GS502-E/MM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP16GS502-E/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6205
|
Newark | Dsc, 60Mhz, 16Kb, Qfns-Ep-28, Product Range:Dspic33E Series, Core Frequency:60Mhz, Flash Memory S... more RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 | Buy Now |
DISTI #
DSPIC33EP16GS502-E/MM-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28QFN Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1463 In Stock |
|
$3.5000 / $4.2300 | Buy Now |
DISTI #
DSPIC33EP16GS502-E/MM
|
Avnet Americas | MCU 16-Bit dsPIC RISC 16KB Flash 3.3V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: DSPIC33EP16GS502-E/MM) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$3.4749 / $3.7125 | Buy Now |
DISTI #
579-33EP16GS502E/MM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power aps RoHS: Compliant | 624 |
|
$3.4900 / $4.2300 | Buy Now |
DISTI #
DSPIC33EP16GS502-E/MM
|
Microchip Technology Inc | 16-bit DSC 16KB Flash, 2KB RAM, 28 Pin with SMPS peripherals, QFN-S, Projected EOL: 2039-05-08 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
281 Alternates Available |
|
$3.0600 / $4.2300 | Buy Now |
DISTI #
70540567
|
RS | 16KB flash, 70MIPS, DSC optimized for digital power applications | Microchip Technology Inc. DSPIC33... more RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 / $5.0500 | RFQ |
|
Future Electronics | 16KB flash, 70MIPS, DSC optimized for digital power applications RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Tube |
47 Tube |
|
$3.2300 / $3.4900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 60 MIPs - 21 I/O - 16KB (16K x 8) FLASH - 2K x 8 RAM -... more RoHS: Compliant |
244 In Stock |
|
$3.6800 / $5.6100 | Buy Now |
DISTI #
33EP16GS502-E/MM
|
TME | IC: dsPIC microcontroller, 16kB, 2kBSRAM, QFN-S28, DSPIC, 0.65mm Min Qty: 1 | 0 |
|
$3.7100 / $4.4200 | RFQ |
|
NAC | 16KB flash, 70MIPS, DSC optimized for digital power applications - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$3.6200 / $4.3700 | Buy Now |
Part Details for DSPIC33EP16GS502-E/MM
DSPIC33EP16GS502-E/MM CAD Models
DSPIC33EP16GS502-E/MM Part Data Attributes
|
DSPIC33EP16GS502-E/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP16GS502-E/MM
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |