-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP16GS202-I/MM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8718
|
Newark | Dsc, 16Bit, 16Kb, 140Mhz, 3.6V, Qfn-S-28, Product Range:Dspic33E Series, Core Frequency:140Mhz, F... more RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 | Buy Now |
DISTI #
DSPIC33EP16GS202-I/MM-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28QFN Min Qty: 244 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9900 | Buy Now |
DISTI #
DSPIC33EP16GS202-I/MM
|
Avnet Americas | MCU 16-Bit dsPIC33 dsPIC RISC 16KB Flash 3.3V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: DSPIC33EP16GS20... more RoHS: Compliant Min Qty: 244 Package Multiple: 61 Container: Tube | 0 |
|
$2.9835 / $3.1875 | Buy Now |
DISTI #
579-33EP16GS202I/MM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power aps RoHS: Compliant | 0 |
|
$2.9900 | Order Now |
DISTI #
DSPIC33EP16GS202-I/MM
|
Microchip Technology Inc | 16-bit DSC 16KB Flash, 2KB RAM, 28 Pin with SMPS peripherals, QFN-S, Projected EOL: 2039-09-11 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
2033 Alternates Available |
|
$2.6100 / $3.6000 | Buy Now |
DISTI #
70540556
|
RS | 16KB flash, 70MIPS, DSC optimized for digital power applications | Microchip Technology Inc. DSPIC33... more RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $4.3100 | RFQ |
|
Future Electronics | dsPIC33EP Series 2 kB Ram 16 kB Flash 16-Bit Digital Signal Controller -QFN-S-28 RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 | 0 |
|
$3.1900 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube RoHS: Compliant | 2013 Factory Stock |
|
$3.1400 / $4.5800 | Buy Now |
|
NAC | 16KB flash, 70MIPS, DSC optimized for digital power applications - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$3.1100 / $3.7500 | Buy Now |
|
Master Electronics | MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube RoHS: Compliant | 2013 Factory Stock |
|
$3.1400 / $4.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP16GS202-I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP16GS202-I/MM
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES UPTO 70MIPS | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP16GS202-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP16GS202-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24EP512GP204T-I/ML | Microchip Technology Inc | Check for Price | MICROCONTROLLER | DSPIC33EP16GS202-I/MM vs PIC24EP512GP204T-I/ML |
DSPIC33EP128MC504-I/TL | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, QCC44, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 | DSPIC33EP16GS202-I/MM vs DSPIC33EP128MC504-I/TL |
DSPIC33EP32GP502-E/SP | Microchip Technology Inc | $2.8760 | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDIP28, 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28 | DSPIC33EP16GS202-I/MM vs DSPIC33EP32GP502-E/SP |
DSPIC33EP128MC502-E/SO | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33EP16GS202-I/MM vs DSPIC33EP128MC502-E/SO |
DSPIC33EP128MC506-E/MR | Microchip Technology Inc | $4.8662 | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | DSPIC33EP16GS202-I/MM vs DSPIC33EP128MC506-E/MR |
DSPIC33EP32GP502-I/SP | Microchip Technology Inc | $2.6133 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDIP28, 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28 | DSPIC33EP16GS202-I/MM vs DSPIC33EP32GP502-I/SP |
DSPIC33EP32GP502-I/SO | Microchip Technology Inc | $2.2867 | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | DSPIC33EP16GS202-I/MM vs DSPIC33EP32GP502-I/SO |
DSPIC33EP32MC502T-E/MM | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | DSPIC33EP16GS202-I/MM vs DSPIC33EP32MC502T-E/MM |
DSPIC33EP32GS505T-I/Y8 | Microchip Technology Inc | Check for Price | Microcontroller | DSPIC33EP16GS202-I/MM vs DSPIC33EP32GS505T-I/Y8 |
DSPIC33EP32MC202T-E/MM | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFN-28 | DSPIC33EP16GS202-I/MM vs DSPIC33EP32MC202T-E/MM |