Part Details for DSPIC33EP16GS202-I/M6 by Microchip Technology Inc
Results Overview of DSPIC33EP16GS202-I/M6 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP16GS202-I/M6 Information
DSPIC33EP16GS202-I/M6 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP16GS202-I/M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5422
|
Newark | Dsc, 16Bit, 16Kb, 140Mhz, 3.6V, Uqfn-28, Product Range:Dspic33E Series, Core Frequency:140Mhz, Fl... more RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 | Buy Now |
DISTI #
DSPIC33EP16GS202-I/M6-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28UQFN Min Qty: 273 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9900 | Buy Now |
DISTI #
DSPIC33EP16GS202-I/M6
|
Avnet Americas | UQFN 16KB flash, 70MIPS, DSC optimized for digital power applications - Rail/Tube (Alt: DSPIC33EP16G... more RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.9835 / $3.1875 | Buy Now |
DISTI #
579-33EP16GS202-I/M6
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power ap RoHS: Compliant | 168 |
|
$2.9900 / $3.6000 | Buy Now |
DISTI #
DSPIC33EP16GS202-I/M6
|
Microchip Technology Inc | 16-bit DSC 16KB Flash, 2KB RAM, 28 Pin with SMPS peripherals, UQFN, Projected EOL: 2039-10-28 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Tube |
4277 Alternates Available |
|
$2.6100 / $3.6000 | Buy Now |
DISTI #
70540555
|
RS | 16KB flash, 70MIPS, DSC optimized for digital power applications | Microchip Technology Inc. DSPIC33... more RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $4.3100 | RFQ |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin UQFN EP - Tube RoHS: Compliant | 4277 Factory Stock |
|
$3.1400 / $4.5300 | Buy Now |
DISTI #
33EP16GS202-I/M6
|
TME | IC: dsPIC microcontroller, 16kB, 2kBSRAM, UQFN28, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$3.1600 / $3.7200 | RFQ |
|
NAC | 16KB flash, 70MIPS, DSC optimized for digital power applications - Package: 28 UQFN 4x4x0.6mm TUBE RoHS: Compliant Min Qty: 182 Package Multiple: 91 Container: Tube | 0 |
|
$3.1100 / $3.7500 | Buy Now |
|
Master Electronics | MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin UQFN EP - Tube RoHS: Compliant | 4277 Factory Stock |
|
$3.1400 / $4.5300 | Buy Now |
Part Details for DSPIC33EP16GS202-I/M6
DSPIC33EP16GS202-I/M6 CAD Models
DSPIC33EP16GS202-I/M6 Part Data Attributes
|
DSPIC33EP16GS202-I/M6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP16GS202-I/M6
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES UPTO 70MIPS | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP16GS202-I/M6
This table gives cross-reference parts and alternative options found for DSPIC33EP16GS202-I/M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP16GS202-I/M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33EP16GS202T-I/M6 | Microchip Technology Inc | Check for Price | MICROCONTROLLER | DSPIC33EP16GS202-I/M6 vs DSPIC33EP16GS202T-I/M6 |
DSPIC33EP16GS202-I/M6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the DSPIC33EP16GS202-I/M6 is 70 MIPS (140 MHz clock frequency).
-
The DSPIC33EP16GS202-I/M6 has 16 KB of flash program memory.
-
The DSPIC33EP16GS202-I/M6 has 2 KB of data RAM.
-
Yes, the DSPIC33EP16GS202-I/M6 has several built-in peripherals for communication, including two UART modules, two SPI modules, and one I2C module.
-
Yes, the DSPIC33EP16GS202-I/M6 has a built-in 16-bit PWM module that can be used for motor control applications.