Part Details for DSPIC33EP16GS202-E/MM by Microchip Technology Inc
Results Overview of DSPIC33EP16GS202-E/MM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSPIC33EP16GS202-E/MM Information
DSPIC33EP16GS202-E/MM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DSPIC33EP16GS202-E/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25Y3620
|
Newark | 16Kb Flash, 70Mips, Dsc Optimized For Digital Power Applications 28 Qfn-S 6X6X0.9Mm Tube Rohs Compli... more RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 | Buy Now |
DISTI #
DSPIC33EP16GS202-E/MM-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28QFN Min Qty: 244 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2900 | Buy Now |
DISTI #
DSPIC33EP16GS202-E/MM
|
Avnet Americas | QFN-S 16KB flash, 70MIPS, DSC optimized for digital power applications - Rail/Tube (Alt: DSPIC33EP16... more RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.2643 / $3.4875 | Buy Now |
DISTI #
579-33EP16GS202-E/MM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power aps RoHS: Compliant | 0 |
|
$3.2900 | Order Now |
DISTI #
DSPIC33EP16GS202-E/MM
|
Microchip Technology Inc | 16-bit DSC 16KB Flash, 2KB RAM, 28 Pin with SMPS peripherals, QFN-S, Projected EOL: 2039-09-11 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
991 Alternates Available |
|
$2.8900 / $3.9700 | Buy Now |
DISTI #
70540552
|
RS | 16KB flash, 70MIPS, DSC optimized for digital power applications | Microchip Technology Inc. DSPIC33... more RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 / $4.7400 | RFQ |
|
Future Electronics | 16-bit DSC 16KB Flash, 2KB RAM, 28 Pin with SMPS peripherals RoHS: Compliant pbFree: Yes Min Qty: 183 Package Multiple: 61 | 0 |
|
$3.4900 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 28-Pin QFN-S EP - Tube RoHS: Compliant | 976 Factory Stock |
|
$3.4600 / $5.0400 | Buy Now |
DISTI #
33EP16GS202-E/MM
|
TME | IC: dsPIC microcontroller, 16kB, 2kBSRAM, QFN-S28, DSPIC, 0.65mm Min Qty: 1 | 0 |
|
$3.4900 / $4.1600 | RFQ |
|
NAC | 16KB flash, 70MIPS, DSC optimized for digital power applications - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$3.4000 / $4.1000 | Buy Now |
Part Details for DSPIC33EP16GS202-E/MM
DSPIC33EP16GS202-E/MM CAD Models
DSPIC33EP16GS202-E/MM Part Data Attributes
|
DSPIC33EP16GS202-E/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP16GS202-E/MM
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES UPTO 60MIPS; AEC-Q100 (PLANNED) | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |