-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 16BIT 128KB FLASH 80TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2642
|
Newark | Dsc, Aec-Q100, 16Bit, 128Kb, 60Mhz, Tqfp, Product Range:-, Core Frequency:60Mhz, Flash Memory Size:128Kb, No. Of I/O's:67I/O's, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Tqfp, No. Of Rohs Compliant: Yes |Microchip DSPIC33EP128GS808-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 221 |
|
$6.5300 / $7.7100 | Buy Now |
DISTI #
23AC4297
|
Newark | Dsc, Aec-Q100, 16Bit, 128Kb, 60Mhz, Tqfp, Product Range:-, Core Frequency:60Mhz, Flash Memory Size:128Kb, No. Of I/O S:67I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Tqfp, Msl:- Rohs Compliant: Yes |Microchip DSPIC33EP128GS808-I/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 | Buy Now |
DISTI #
DSPIC33EP128GS808-I/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
458 In Stock |
|
$6.2800 / $7.5700 | Buy Now |
DISTI #
DSPIC33EP128GS808-
|
Avnet Americas | 16-BIT DSC 70 MIPS 128KB FLASH 8KB RAM CAN - Trays (Alt: DSPIC33EP128GS808-) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.2800 / $7.5700 | Buy Now |
DISTI #
579-33EP128GS808IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70MIPS 128KBFlash 8KBRAMCAN RoHS: Compliant | 2422 |
|
$6.0800 / $7.2900 | Buy Now |
DISTI #
DSPIC33EP128GS808-I/PT
|
Microchip Technology Inc | 128KB flash, 70MIPS, DSC optimized for digital power applications with CAN, Projected EOL: 2044-12-15 RoHS: Compliant pbFree: Yes |
9714 Alternates Available |
|
$5.5000 / $7.5700 | Buy Now |
|
Future Electronics | dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 18Bulk |
|
$6.0900 / $6.3700 | Buy Now |
|
Future Electronics | dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 238 Package Multiple: 119 Container: Tray | 0Tray |
|
$6.6600 / $6.9500 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 128KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray |
238 In Stock |
|
$5.7300 / $7.3000 | Buy Now |
DISTI #
33EP128GS808-I/PT
|
TME | IC: dsPIC microcontroller, 128kB, 8kBSRAM, TQFP80, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$6.5800 / $7.9100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP128GS808-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP128GS808-I/PT
Microchip Technology Inc
IC MCU 16BIT 128KB FLASH 80TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, TQFP80,.55SQ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 67 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 80 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP128GS808-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP128GS808-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP128GS808-ETM/PT-HP | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQFP80 | Microchip Technology Inc | DSPIC33EP128GS808-I/PT vs DSPIC33EP128GS808-ETM/PT-HP |
DSPIC33EP128GS808T-E/PTVAO | Microcontroller, 16-Bit, FLASH, CMOS, PQFP80 | Microchip Technology Inc | DSPIC33EP128GS808-I/PT vs DSPIC33EP128GS808T-E/PTVAO |