Part Details for DSPIC33EP128GP504T-I/MV by Microchip Technology Inc
Overview of DSPIC33EP128GP504T-I/MV by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP128GP504T-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4888
|
Newark | Dsc, 70Mhz, 128Kb, Uqfn-Ep-48, Product Range:-, Core Frequency:70Mhz, Flash Memory Size:128Kb, No. Of I/O S:35I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Uqfn-Ep, No. Of Pins:48Pins Rohs Compliant: Yes |Microchip DSPIC33EP128GP504T-I/MV Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8400 | Buy Now |
DISTI #
DSPIC33EP128GP504T-I/MV-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48UQFN Min Qty: 3300 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7200 | Buy Now |
DISTI #
DSPIC33EP128GP504T
|
Avnet Americas | MCU 16-Bit dsPIC33E dsPIC RISC 128KB Flash 3.3V 48-Pin UQFN EP T/R - Tape and Reel (Alt: DSPIC33EP128GP504T) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.7200 / $4.4700 | Buy Now |
DISTI #
579-33EP128GP504TIMV
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 128KB Fl 16KB RAM, PTG, CAN RoHS: Compliant | 0 |
|
$3.7200 | Order Now |
DISTI #
DSPIC33EP128GP504T-I/MV
|
Microchip Technology Inc | 70MIPS, DSP, 128KB Flash, 16KB RAM, CAN, OpAmps, PTG, 44-pins, Projected EOL: 2039-11-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2400 / $4.4700 | Buy Now |
DISTI #
70540437
|
RS | 16 Bit DSC, 128KB Flash, 16KB RAM, 60 MHz, 44 pin, OpAmps, Comparators, PTG, CAN | Microchip Technology Inc. DSPIC33EP128GP504T-I/MV RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5500 / $5.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.9500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 35 I/O - 128KB (43K x 24) FLASH - 8K x 16 RAM - 3 to 3.6V - 48-UQFN (6x6) - T&R. RoHS: Compliant | 0 |
|
$3.6400 / $10.2200 | Buy Now |
DISTI #
DSPIC33EP128GP504T
|
Avnet Americas | MCU 16-Bit dsPIC33E dsPIC RISC 128KB Flash 3.3V 48-Pin UQFN EP T/R - Tape and Reel (Alt: DSPIC33EP128GP504T) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.7200 / $4.4700 | Buy Now |
|
NAC | 16 Bit DSC, 128KB Flash, 16KB RAM, 60 MHz, 44 pin, OpAmps, Comparators, PTG, CAN - Package: 48 UQFN 6x6x0.5mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.8500 / $4.6500 | Buy Now |
Part Details for DSPIC33EP128GP504T-I/MV
DSPIC33EP128GP504T-I/MV CAD Models
DSPIC33EP128GP504T-I/MV Part Data Attributes:
|
DSPIC33EP128GP504T-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP128GP504T-I/MV
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |