-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9178
|
Newark | Dsc, 16Bit, 128Kb, 70Mips, 3.6V, Tqfp-44, Product Range:Dspic33E Series, Core Frequency:60Mhz, Flash Memory Size:128Kb, No. Of I/O S:35I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Tqfprohs Compliant: Yes |Microchip DSPIC33EP128GP504-I/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 | Buy Now |
DISTI #
DSPIC33EP128GP504-I/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1710 In Stock |
|
$3.5800 / $4.3000 | Buy Now |
DISTI #
DSPIC33EP128GP504-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 44-Pin TQFP Tray - Trays (Alt: DSPIC33EP128GP504-) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.5800 / $4.3000 | Buy Now |
DISTI #
579-33EP128GP504IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 44Pin RoHS: Compliant | 1365 |
|
$3.5200 / $4.1600 | Buy Now |
DISTI #
DSPIC33EP128GP504-I/PT
|
Microchip Technology Inc | 70MIPS, DSP, 128KB Flash, 16KB RAM, CAN, OpAmps, PTG, 44-pins, Projected EOL: 2039-07-20 RoHS: Compliant pbFree: Yes |
1760 Alternates Available |
|
$3.1300 / $4.3000 | Buy Now |
DISTI #
70388518
|
RS | dsPIC33EP128GP504-I/PT,16bit dsPIC Microcontroller,70MHz,128kb Flash,44-Pin TQFP | Microchip Technology Inc. DSPIC33EP128GP504-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $4.3000 | RFQ |
|
Future Electronics | dsPIC33EP Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$3.8000 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray RoHS: Compliant |
480 In Stock |
|
$3.1900 / $4.0100 | Buy Now |
DISTI #
33EP128GP504-I/PT
|
TME | IC: dsPIC microcontroller, 128kB, 16kBSRAM, TQFP44, 3÷3.6VDC Min Qty: 1 | 0 |
|
$3.7200 / $3.9200 | RFQ |
|
Ameya Holding Limited | IC: dsPIC microcontroller, SRAM: 16kB, Memory: 128kB, TQFP44, 0.8mm | 1760 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP128GP504-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP128GP504-I/PT
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP128GP504-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP128GP504-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP128GP504T-E/PT | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | DSPIC33EP128GP504-I/PT vs DSPIC33EP128GP504T-E/PT |
DSPIC33EP128GP504T-E/PTVAO | Microcontroller, 16-Bit, FLASH, 60MHz, CMOS, PQFP44 | Microchip Technology Inc | DSPIC33EP128GP504-I/PT vs DSPIC33EP128GP504T-E/PTVAO |